Part Details for 1800985 by Phoenix Contact
Overview of 1800985 by Phoenix Contact
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 1800985
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
1800985-ND
|
DigiKey | TERM BLOCK HDR 18POS VERT 5.08MM Min Qty: 50 Lead time: 6 Weeks Container: Bulk | Temporarily Out of Stock |
|
$7.2224 | Buy Now |
DISTI #
651-1800985
|
Mouser Electronics | Pluggable Terminal Blocks 18 Pos 5.08mm pitch Through Hole Header RoHS: Compliant | 0 |
|
$7.4100 / $8.3600 | Order Now |
|
Onlinecomponents.com | Header, Nominal current: 12 A, Number of positions: 18, Pitch: 5.08 mm, Color: black, Contact surface: Tin, Mounting: Wave soldering RoHS: Compliant | 0 |
|
$7.0800 / $9.5400 | Buy Now |
DISTI #
000000000002142944
|
Sager | Pluggable Terminal Blocks 18 Pos 5.08mm pitch Through Hole Header Min Qty: 50 | 0 |
|
$8.6900 / $9.3600 | Buy Now |
|
Master Electronics | Header, Nominal current: 12 A, Number of positions: 18, Pitch: 5.08 mm, Color: black, Contact surface: Tin, Mounting: Wave soldering RoHS: Compliant | 0 |
|
$7.0800 / $9.5400 | Buy Now |
Part Details for 1800985
1800985 CAD Models
1800985 Part Data Attributes
|
1800985
Phoenix Contact
Buy Now
Datasheet
|
Compare Parts:
1800985
Phoenix Contact
Strip Terminal Block, 12A,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | PHOENIX CONTACT GMBH & CO KG | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.90.40.00 | |
Additional Feature | STANDARD: UL 94V-0, PBT, SAFETY APPROVAL: UL; VDE | |
Fastening Method | CONNECTOR | |
Mounting Type | BOARD | |
Number of Decks | 1 | |
Number of Rows | 1 | |
Number of Ways | 18 | |
Rated Current | 12 A | |
Rated Voltage | 320 V | |
Safety Approval | CB; CSA; CUL; DNVGL; EAC; RS | |
Terminal and Terminal Block Type | STRIP TERMINAL BLOCK |