Part Details for 18007 by HELUKABEL
Overview of 18007 by HELUKABEL
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 18007
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
LIYY8X0.14
|
TME | Wire, LiYY, 8x0.14mm2, unshielded, 350V, Cu, stranded, grey, Class: 5 Min Qty: 1 | 260 |
|
$0.5640 / $0.9410 | Buy Now |
Part Details for 18007
18007 CAD Models
18007 Part Data Attributes
|
18007
HELUKABEL
Buy Now
Datasheet
|
Compare Parts:
18007
HELUKABEL
Wire And Cable, 8 Conductor(s), 26AWG, 350V, Communication Cable,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | HELUKABEL GMBH | |
Reach Compliance Code | unknown | |
Application | SUITABLE FOR FLEXIBLE APPLICATIONS WITH FREE MOVEMENT | |
Approvals | CE; DIN VDE 0812; EAC | |
Conductor Material | BARE COPPER | |
Connector Support Type | WIRE AND CABLE | |
Construction | STRANDED | |
Cross Section Area | 0.14 mm2 | |
DIN Conformance | YES | |
Diameter | 5.5 mm | |
IEC Conformance | NO | |
Insulator Material | POLYVINYLCHLORIDE | |
Jacket Material | POLYVINYLCHLORIDE | |
MIL Conformance | NO | |
Number of Conductors | 8 | |
Operating Temperature-Max | 80 °C | |
Operating Temperature-Min | -40 °C | |
Rated Voltage | 350 V | |
Shielding | NO | |
Stranding | 18X0.10 | |
Wire Gauge | 26 AWG | |
Wire and Cable Name | COMMUNICATION CABLE |