Part Details for 18007-0047 by Molex
Overview of 18007-0047 by Molex
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
HPH3-0047LB | Coilcraft Inc | General Purpose Inductor, 7.94uH, 5%, 1 Element, Ferrite-Core, SMD, ROHS COMPLIANT | |
HPH4-0047LB | Coilcraft Inc | General Purpose Inductor, 7.94uH, 5%, 1 Element, Ferrite-Core, SMD, ROHS COMPLIANT | |
HPH3-0047LD | Coilcraft Inc | General Purpose Inductor, 7.94uH, 5%, 1 Element, Ferrite-Core, SMD, ROHS COMPLIANT |
Price & Stock for 18007-0047
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
77AH5067
|
Newark | Fascia Usoii 1P 1U Alm 10Pcs/Bag |Molex 18007-0047 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$8.0100 / $11.7100 | Buy Now |
DISTI #
0180070047
|
Avnet Americas | USO II 1U 1 Port Fascia Light Almond Bag - Bulk (Alt: 0180070047) Min Qty: 1 Package Multiple: 1 Lead time: 7 Weeks, 0 Days Container: Bulk | 52 Factory Stock |
|
$6.5884 / $6.8040 | Buy Now |
DISTI #
538-18007-0047
|
Mouser Electronics | Wire Ducting & Raceways USO II 1U 1 PORT FASCIA -ALM RoHS: Compliant | 0 |
|
$10.1900 / $12.4400 | Order Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$9.7800 / $10.8300 | Buy Now |