Part Details for 1800456 by Phoenix Contact
Overview of 1800456 by Phoenix Contact
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 1800456
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
1800456-ND
|
DigiKey | TERM BLOCK 1POS 45DEG PCB Min Qty: 50 Lead time: 12 Weeks Container: Bulk | Temporarily Out of Stock |
|
$0.5310 | Buy Now |
DISTI #
651-1800456
|
Mouser Electronics | Fixed Terminal Blocks ZFKDSA 1,5C-6,0 BK RoHS: Compliant | 0 |
|
$0.4950 / $0.5800 | Order Now |
|
Onlinecomponents.com | PCB terminal block, Nominal current: 16 A, Nom. voltage: 400 V, Pitch: 5 mm, Number of positions: 1, Connection method: Spring-cage connection, Mounting: Wave soldering, Conductor/PCB connection direction: 45 °, Color: black RoHS: Compliant | 0 |
|
$0.4888 / $0.6999 | Buy Now |
DISTI #
000000000003670107
|
Sager | Fixed Terminal Blocks ZFKDSA 1,5C-6,0 BK Min Qty: 50 | 0 |
|
$0.6027 / $0.7031 | Buy Now |
|
Master Electronics | PCB terminal block, Nominal current: 16 A, Nom. voltage: 400 V, Pitch: 5 mm, Number of positions: 1, Connection method: Spring-cage connection, Mounting: Wave soldering, Conductor/PCB connection direction: 45 °, Color: black RoHS: Compliant | 0 |
|
$0.4888 / $0.6999 | Buy Now |
Part Details for 1800456
1800456 CAD Models
1800456 Part Data Attributes:
|
1800456
Phoenix Contact
Buy Now
Datasheet
|
Compare Parts:
1800456
Phoenix Contact
ZFKDSA 1,5C-6,0 BK
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | PHOENIX CONTACT GMBH & CO KG | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.90.40.00 | |
Samacsys Manufacturer | Phoenix Contact | |
Terminal and Terminal Block Type | BARRIER STRIP TERMINAL BLOCK |