-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
MPT 0,5/ 2-2,54 BK
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
277-17216-ND
|
DigiKey | TERM BLK 2P SIDE ENT 2.54MM PCB Min Qty: 1 Lead time: 12 Weeks Container: Bulk |
280 In Stock |
|
$1.1620 / $1.6900 | Buy Now |
DISTI #
651-1800001
|
Mouser Electronics | Fixed Terminal Blocks MPT 0.5/ 2-2.54 BK RoHS: Compliant | 687 |
|
$1.2100 / $1.6400 | Buy Now |
|
Onlinecomponents.com | Conn Terminal Block 2 POS 2.54mm Solder ST 6A Cardboard RoHS: Compliant |
350 In Stock |
|
$1.1700 / $1.6900 | Buy Now |
DISTI #
80896928
|
Verical | Conn Terminal Block 2 POS 2.54mm Solder ST 6A Cardboard Min Qty: 50 Package Multiple: 50 Date Code: 2202 | Americas - 350 |
|
$1.6120 / $2.1970 | Buy Now |
DISTI #
1800001
|
TTI | Fixed Terminal Blocks MPT 0.5/ 2-2.54 BK RoHS: Compliant pbFree: Pb-Free Min Qty: 50 Package Multiple: 50 Container: Each | Americas - 0 |
|
$1.1500 / $1.3200 | Buy Now |
DISTI #
000000000002432265
|
Sager | Fixed Terminal Blocks MPT 0.5/ 2-2.54 BK Min Qty: 50 | 0 |
|
$1.4600 / $1.7100 | Buy Now |
|
Master Electronics | Conn Terminal Block 2 POS 2.54mm Solder ST 6A Cardboard RoHS: Compliant |
350 In Stock |
|
$1.1700 / $1.6900 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
1800001
Phoenix Contact
Buy Now
Datasheet
|
Compare Parts:
1800001
Phoenix Contact
MPT 0,5/ 2-2,54 BK
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | PHOENIX CONTACT GMBH & CO KG | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.90.40.00 | |
Samacsys Manufacturer | Phoenix Contact | |
Additional Feature | STANDARD: UL 94V-0, PA | |
Fastening Method | SCREW | |
Mounting Type | BOARD | |
Number of Decks | 1 | |
Number of Rows | 1 | |
Number of Ways | 2 | |
Rated Current | 6 A | |
Rated Voltage | 320 V | |
Safety Approval | CSA; CUL; EAC; UL | |
Terminal and Terminal Block Type | BARRIER STRIP TERMINAL BLOCK | |
Wire Cross Section | 0.5 mm2 | |
Wire Gauge | 20 AWG |