Part Details for 1800-E1-1-2E-0400-12 by MP
Results Overview of 1800-E1-1-2E-0400-12 by MP
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
1800-E1-1-2E-0400-12 Information
1800-E1-1-2E-0400-12 by MP is an Other Fiber Optic Connector.
Other Fiber Optic Connectors are under the broader part category of Connectors.
Connectors are devices that join electrical termination points to form circuits. With various types designed for specific functions like data, power, or signal transmission, choosing the right connector is essential for compatibility and device performance. Read more about Connectors on our Connectors part category page.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
SF-NDYYYF0004-001.5M | Amphenol Cables on Demand | Amphenol SF-NDYYYF0004-001.5M 1.5m (4.9') 400GbE QSFP-DD Cable - Amphenol 400-Gigabit Ethernet Passive Copper QSFP Double Density Cable (Dual Entry 30 AWG) - QSFP-DD to QSFP-DD | |
51702-11800400CCLF | Amphenol Communications Solutions | PwrBlade®, Power Connectors, 18P 4S Vertical Header, Press Fit | |
10106131-8004003LF | Amphenol Communications Solutions | PwrBlade+® , Power Connectors, 8HP+16S, Vertical, Receptacle. |
Price & Stock for 1800-E1-1-2E-0400-12
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
46454
|
Waytek, Inc. | 40A Circuit Breaker 32V ABYC UL Panel Mount Manual Reset UL 1500 SAE J1428 120VAC Min Qty: 1 Package Multiple: 40 Lead time: 7 Weeks, 1 Days | 15 |
|
$13.8100 / $19.3300 | Buy Now |