Part Details for 1800-08G-K2N-B by Honeywell Sensing and Control / MICRO SWITCH
Overview of 1800-08G-K2N-B by Honeywell Sensing and Control / MICRO SWITCH
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
EP1800ILC-70 | Rochester Electronics LLC | Replacement for Altera part number EP1800ILC-70. Buy from authorized manufacturer Rochester Electronics. | |
EP1800GM-75/B | Rochester Electronics LLC | EP1800 - Classic Family EPLD | |
LT1800CS8#PBF | Analog Devices | 80MHz, 25V/µs L Pwr R2R In & O |
Price & Stock for 1800-08G-K2N-B
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
000000000001204653
|
Sager | Board Mount Pressure Sensors | 0 |
|
Buy Now |