Part Details for 1800 U-1620C COLOR C-MOUNT OPEN USB90 by Allied Vision Technologies GmbH
Results Overview of 1800 U-1620C COLOR C-MOUNT OPEN USB90 by Allied Vision Technologies GmbH
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
1800 U-1620C COLOR C-MOUNT OPEN USB90 Information
1800 U-1620C COLOR C-MOUNT OPEN USB90 by Allied Vision Technologies GmbH is an Other Fiber Optic Connector.
Other Fiber Optic Connectors are under the broader part category of Connectors.
Connectors are devices that join electrical termination points to form circuits. With various types designed for specific functions like data, power, or signal transmission, choosing the right connector is essential for compatibility and device performance. Read more about Connectors on our Connectors part category page.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
LBAA0QB1SJ-295 | Murata Manufacturing Co Ltd | SX1262 MODULE WITH OPEN MCU | |
BLM15PX121BH1D | Murata Manufacturing Co Ltd | FB SMD 0402inch 120ohm POWRTRN | |
BLM15PX181SH1D | Murata Manufacturing Co Ltd | FB SMD 0402inch 180ohm POWRTRN |
Price & Stock for 1800 U-1620C COLOR C-MOUNT OPEN USB90
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
15593
|
Avnet Silica | Sony IMX542 color 11 5312 x 3040 CMOS GS CMount IRC USB90 open 26fps USB30 32x29x30mm 50g (Alt: 1559... more RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 7 Weeks, 0 Days | Silica - 0 |
|
Buy Now |