Part Details for 180-M78-203L031 by NorComp
Overview of 180-M78-203L031 by NorComp
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 180-M78-203L031
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
37-180-M78-203L031-ND
|
DigiKey | 78HD // F // SC // 03 HW Min Qty: 1 Lead time: 16 Weeks Container: Tray |
40 In Stock |
|
$17.4375 / $26.8100 | Buy Now |
DISTI #
636-180-M78-203L031
|
Mouser Electronics | D-Sub High Density Connectors 78HD F SC 03 HW RoHS: Compliant | 38 |
|
$17.8000 / $29.5200 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$21.0600 / $30.7000 | Buy Now |
Part Details for 180-M78-203L031
180-M78-203L031 CAD Models
180-M78-203L031 Part Data Attributes
|
180-M78-203L031
NorComp
Buy Now
Datasheet
|
Compare Parts:
180-M78-203L031
NorComp
D Subminiature Connector, 78 Contact(s), Female, Solder Terminal, Hole 0.236,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | NORCOMP INTERCONNECT DEVICES | |
Reach Compliance Code | unknown | |
Body Breadth | 0.602 inch | |
Body Depth | 0.232 inch | |
Body Length | 2.638 inch | |
Connector Type | D SUBMINIATURE CONNECTOR | |
Contact Design | MACHINED | |
Contact Gender | FEMALE | |
Contact Pattern | STAGGERED | |
Contact Resistance | 10 mΩ | |
Contact Style | RND PIN-SKT | |
Dielectric Withstanding Voltage | 1000VAC V | |
Empty Shell | NO | |
Filter Feature | NO | |
Insulation Resistance | 5000000000 Ω | |
Insulator Color | BLACK | |
Insulator Material | POLYBUTYLENE TEREPHTHALATE | |
Mixed Contacts | NO | |
Mounting Option 1 | HOLE 0.236 | |
Mounting Option 2 | CLINCH NUT | |
Mounting Type | CABLE | |
Number Of Connectors | ONE | |
Number of Rows Loaded | 4 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Option | GENERAL PURPOSE | |
Plating Thickness | FLASH inch | |
Rated Current (Signal) | 3 A | |
Reference Standard | UL | |
Shell Finish | NICKEL | |
Shell Material | STEEL | |
Shell Size | 5/D | |
Terminal Length | 0.108 inch | |
Termination Type | SOLDER | |
Total Number of Contacts | 78 | |
UL Flammability Code | 94V-0 | |
Wire Size-Max | 24 AWG | |
Wire Size-Min | 28 AWG |