Part Details for 180-M62-213R021 by NorComp
Overview of 180-M62-213R021 by NorComp
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 180-M62-213R021
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
40Y5349
|
Newark | Hd D Sub Connector, Receptacle, 62Pos, D Sub Connector Type:High Density, Gender:Receptacle, Product Range:180 M Series, No. Of Contacts:62Contacts, D Sub Shell Size:Dc, Contact Termination Type:Solder, Contact Material:Brass Rohs Compliant: Yes |Norcomp 180-M62-213R021 RoHS: Compliant Min Qty: 40 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$14.3000 / $21.4400 | Buy Now |
DISTI #
180-M6221DFN-ND
|
DigiKey | CONN D-SUB HD RCPT 62POS PNL MNT Min Qty: 1 Lead time: 16 Weeks Container: Tray |
184 In Stock |
|
$14.1181 / $19.6400 | Buy Now |
DISTI #
636-180-M62-213R021
|
Mouser Electronics | D-Sub High Density Connectors Female High-Density D-Sub 62 Position Straight Vertical Solder RoHS: Compliant | 14 |
|
$14.1100 / $19.6400 | Buy Now |
|
Future Electronics | 62 Position D-Sub, High Density Receptacle, Female Sockets Connector RoHS: Compliant pbFree: Yes Min Qty: 40 Package Multiple: 40 Lead time: 16 Weeks Container: Tray | 0Tray |
|
$14.2600 / $14.4700 | Buy Now |
|
Onlinecomponents.com | Female High-Density D-Sub 62 Position Straight Vertical Solder RoHS: Compliant | 0 |
|
$14.8200 / $19.9300 | Buy Now |
Part Details for 180-M62-213R021
180-M62-213R021 CAD Models
180-M62-213R021 Part Data Attributes
|
180-M62-213R021
NorComp
Buy Now
Datasheet
|
Compare Parts:
180-M62-213R021
NorComp
D Subminiature Connector, 62 Contact(s), Female, Solder Terminal, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | NORCOMP INTERCONNECT DEVICES | |
Reach Compliance Code | not_compliant | |
Samacsys Manufacturer | NorComp | |
Board Mounting Option | HOLE 0.126 | |
Body Breadth | 0.492 inch | |
Body Depth | 0.226 inch | |
Body Length | 2.157 inch | |
Connector Type | D SUBMINIATURE CONNECTOR | |
Contact Design | MACHINED | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Finish Termination | Gold (Au) | |
Contact Gender | FEMALE | |
Contact Material | NOT SPECIFIED | |
Contact Resistance | 10 mΩ | |
Contact Style | RND PIN-SKT | |
DIN Conformance | NO | |
Dielectric Withstanding Voltage | 1000VAC V | |
Empty Shell | NO | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insulation Resistance | 5000000000 Ω | |
Insulator Color | BLACK | |
Insulator Material | POLYAMIDE9T | |
JESD-609 Code | e4 | |
MIL Conformance | NO | |
Mating Contact Pitch | 0.095 inch | |
Mixed Contacts | NO | |
Mounting Option 1 | #4-40 | |
Mounting Option 2 | CLINCH NUT | |
Mounting Style | STRAIGHT | |
Mounting Type | BOARD AND PANEL | |
Number Of Connectors | ONE | |
Number Of PCB Rows | 3 | |
Number of Rows Loaded | 3 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Option | GENERAL PURPOSE | |
PCB Contact Pattern | STAGGERED | |
PCB Contact Row Spacing | 1.9812 mm | |
Plating Thickness | FLASH inch | |
Rated Current (Signal) | 3 A | |
Reference Standard | UL | |
Shell Finish | NICKEL | |
Shell Material | STEEL | |
Shell Size | 4/C | |
Terminal Length | 0.256 inch | |
Terminal Pitch | 2.413 mm | |
Termination Type | SOLDER | |
Total Number of Contacts | 62 | |
UL Flammability Code | 94V-0 |