Part Details for 180-7337-02-01-00 by Cambion Electronics Ltd
Overview of 180-7337-02-01-00 by Cambion Electronics Ltd
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Audio and Video Systems
Entertainment and Gaming
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
73375-301LF | Amphenol Communications Solutions | Dubox® 2.54mm, Board to Board Connector, PCB Mounted Receptacle, Vertical, Through Hole, Dual Entry, Double Row, Selected Loaded, 14 Position ,2.54mm (0.100in) Pitch. | |
NX7337BF-AA-AZ | Renesas Electronics Corporation | 310 nm InGaAsP MQW-FP Laser Diode COAXIAL Module for OTDR Application | |
NX7337AF-AA-AZ | Renesas Electronics Corporation | 310 nm InGaAsP MQW-FP Laser Diode COAXIAL Module for OTDR Application |
Price & Stock for 180-7337-02-01-00
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
09P2602
|
Newark | Terminal, Turret, Solder, 2.39Mm L, Insulation:Non Insulated, Mounting Hole Dia:1.61Mm, Terminal Plating:Silver, Overall Length:6.78Mm, Length - Below Flange:2.39Mm, Product Range:-, Connector Type:Turret, Contact Material:Brass Rohs Compliant: Yes |Cambion 180-7337-02-01-00 RoHS: Compliant Min Qty: 2500 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
Buy Now | |
DISTI #
IPL180-7337-02-01-00
|
Heilind Electronics | Americas - 1414 in Stock |
|
$0.5301 / $0.6904 | Buy Now | |
DISTI #
IPL180-7337-02-01-00
|
Interstate Connecting Components | 471 |
|
$0.5301 / $0.6904 | Buy Now |
Part Details for 180-7337-02-01-00
180-7337-02-01-00 CAD Models
180-7337-02-01-00 Part Data Attributes
|
180-7337-02-01-00
Cambion Electronics Ltd
Buy Now
Datasheet
|
Compare Parts:
180-7337-02-01-00
Cambion Electronics Ltd
PCB Terminal
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | CAMBION ELECTRONICS LTD | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.90.40.00 | |
Terminal Gender | FEMALE | |
Terminal and Terminal Block Type | TURRET TERMINAL |