Part Details for 180-180TP208-11-2SN1 by Glenair Inc
Overview of 180-180TP208-11-2SN1 by Glenair Inc
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Audio and Video Systems
Entertainment and Gaming
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
BLM21HE802SN1L | Murata Manufacturing Co Ltd | FB SMD 0805inch 8000ohm NONAUTO | |
BLE32SN120SH1L | Murata Manufacturing Co Ltd | FB SMD 1210inch 12ohm POWRTRN | |
BLE32SN120BH1L | Murata Manufacturing Co Ltd | FB SMD 1210inch 12ohm POWRTRN |
Price & Stock for 180-180TP208-11-2SN1
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
98AH9105
|
Newark | Connector |Glenair 180-180TP208-11-2SN1 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 9 |
|
$1,513.1800 / $5,644.1400 | Buy Now |
DISTI #
3937-180-180TP208-11-2SN1-ND
|
DigiKey | FIBER OPTIC CONNECTORS Min Qty: 1 Lead time: 8 Weeks Container: Bulk MARKETPLACE PRODUCT |
16 In Stock |
|
$8,448.0700 | Buy Now |
DISTI #
180-180TP208-11-2S
|
Avnet Americas | Advanced Fiber Optic Connector Circular Jam Nut Receptacle 2 Position Socket Contact Crimp Straight - Bulk (Alt: 180-180TP208-11-2S) Min Qty: 1 Package Multiple: 1 Lead time: 3 Weeks, 0 Days Container: Bulk | 9 Factory Stock |
|
RFQ | |
DISTI #
631-1818TP28112SN1
|
Mouser Electronics | Circular MIL Spec Connector 11+ start 5 wks | 0 |
|
$5,575.2000 | Order Now |
DISTI #
71077347
|
Verical | 180-180TP208-11-2SN1 Min Qty: 11 Package Multiple: 1 | Americas - 500 |
|
$1,365.1667 / $2,442.9231 | Buy Now |
DISTI #
77931505
|
Verical | 180-180TP208-11-2SN1 Min Qty: 1 Package Multiple: 1 | Americas - 10 |
|
$2,442.9231 / $5,360.0513 | Buy Now |
DISTI #
GLE180-180TP208-11-2SN1
|
Interstate Connecting Components | FIBER OPTIC CONNECTOR | 0 |
|
$2,365.4236 / $5,312.1260 | Buy Now |
|
Powell Electronics | FIBER(18) - FIBER OPTIC CONNECTORS Min Qty: 1 | 6 |
|
$2,931.5100 / $6,432.0600 | Buy Now |
Part Details for 180-180TP208-11-2SN1
180-180TP208-11-2SN1 CAD Models
180-180TP208-11-2SN1 Part Data Attributes
|
180-180TP208-11-2SN1
Glenair Inc
Buy Now
Datasheet
|
Compare Parts:
180-180TP208-11-2SN1
Glenair Inc
MIL Series Connector, 2 Contact(s), Titanium Alloy, Female, Receptacle
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | GLENAIR INC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.20 | |
Factory Lead Time | 3 Weeks | |
Samacsys Manufacturer | Glenair | |
Additional Feature | STANDARD: MIL-DTL-38999 | |
Backshell Type | SOLID | |
Body/Shell Style | RECEPTACLE | |
Connector Type | MIL SERIES CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Gender | FEMALE | |
Coupling Type | THREADED | |
DIN Conformance | NO | |
Empty Shell | NO | |
Filter Feature | NO | |
IEC Conformance | NO | |
MIL Conformance | YES | |
Mating Information | MULTIPLE MATING PARTS AVAILABLE | |
Mixed Contacts | NO | |
Mounting Type | PANEL | |
Option | GENERAL PURPOSE | |
Shell Finish | NICKEL | |
Shell Material | TITANIUM ALLOY | |
Shell Size | 11 | |
Total Number of Contacts | 2 |