Part Details for 180-122NFH7-13-6N by Glenair Inc
Overview of 180-122NFH7-13-6N by Glenair Inc
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 180-122NFH7-13-6N
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
98AH9038
|
Newark | Connector |Glenair 180-122NFH7-13-6N RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 12 |
|
$499.5300 / $1,933.1500 | Buy Now |
DISTI #
3937-180-122NFH7-13-6N-ND
|
DigiKey | FIBER OPTIC CONNECTORS Min Qty: 1 Lead time: 8 Weeks Container: Bulk MARKETPLACE PRODUCT |
12 In Stock |
|
$1,488.8310 / $3,389.2600 | Buy Now |
DISTI #
180-122NFH7-13-6N
|
Avnet Americas | Connector Circular Receptacle 6 Position Straight Wall Mount - Bulk (Alt: 180-122NFH7-13-6N) Min Qty: 1 Package Multiple: 1 Lead time: 3 Weeks, 0 Days Container: Bulk | 12 Factory Stock |
|
RFQ | |
DISTI #
631-180122NFH7136N
|
Mouser Electronics | Fiber Optic Connectors 11+ start 6 wks | 0 |
|
$1,470.3900 / $1,909.5300 | Order Now |
DISTI #
71077315
|
Verical | 180-122NFH7-13-6N Min Qty: 11 Package Multiple: 1 | Americas - 500 |
|
$450.6538 / $806.4487 | Buy Now |
DISTI #
77932588
|
Verical | 180-122NFH7-13-6N Min Qty: 1 Package Multiple: 1 | Americas - 10 |
|
$806.4487 / $1,835.8462 | Buy Now |
DISTI #
GLE180-122NFH7-13-6N
|
Interstate Connecting Components | FIBER OPTIC CONNECTOR | 0 |
|
$780.8648 / $1,819.4316 | Buy Now |
|
Powell Electronics | FIBER(18) - FIBER OPTIC CONNECTORS Min Qty: 1 | 9 |
|
$967.7400 / $2,203.0200 | Buy Now |