Part Details for 180-122NFH7-13-6A by Glenair Inc
Overview of 180-122NFH7-13-6A by Glenair Inc
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 180-122NFH7-13-6A
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
98AH9037
|
Newark | Connector |Glenair 180-122NFH7-13-6A RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 17 |
|
$542.6500 / $2,100.0400 | Buy Now |
DISTI #
3937-180-122NFH7-13-6A-ND
|
DigiKey | FIBER OPTIC CONNECTORS Min Qty: 1 Lead time: 8 Weeks Container: Bulk MARKETPLACE PRODUCT |
17 In Stock |
|
$1,617.3540 / $3,681.8500 | Buy Now |
DISTI #
180-122NFH7-13-6A
|
Avnet Americas | Connector Circular Receptacle 6 Position Straight Wall Mount - Bulk (Alt: 180-122NFH7-13-6A) Min Qty: 1 Package Multiple: 1 Lead time: 3 Weeks, 0 Days Container: Bulk | 17 Factory Stock |
|
RFQ | |
DISTI #
631-180122NFH7136A
|
Mouser Electronics | Circular MIL Spec Connector 11+ start 6 wks | 0 |
|
$1,597.3300 / $2,074.3800 | Order Now |
DISTI #
GLE180-122NFH7-13-6A
|
Interstate Connecting Components | FIBER OPTIC CONNECTOR | 0 |
|
$848.2717 / $1,976.5017 | Buy Now |
|
Powell Electronics | FIBER(18) - FIBER OPTIC CONNECTORS Min Qty: 1 | 11 |
|
$1,051.2800 / $2,393.2000 | Buy Now |