Part Details for 180-122M08-19-30A by Glenair Inc
Overview of 180-122M08-19-30A by Glenair Inc
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 180-122M08-19-30A
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
98AH9035
|
Newark | Connector |Glenair 180-122M08-19-30A Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 7 |
|
$767.4800 / $2,970.1400 | Buy Now |
DISTI #
3937-180-122M08-19-30A-ND
|
DigiKey | FIBER OPTIC CONNECTORS Min Qty: 1 Lead time: 8 Weeks Container: Bulk MARKETPLACE PRODUCT |
17 In Stock |
|
$4,774.5400 | Buy Now |
DISTI #
180-122M08-19-30A
|
Avnet Americas | High Density Fiber Optic Connector Circular Receptacle 30 Position Crimp Straight Cable Mount - Bulk (Alt: 180-122M08-19-30A) Min Qty: 1 Package Multiple: 1 Lead time: 3 Weeks, 0 Days Container: Bulk | 7 Factory Stock |
|
$723.7072 / $3,300.1500 | Buy Now |
DISTI #
631-180122M081930A
|
Mouser Electronics | Fiber Optic Connectors 11+ start 6 wks | 0 |
|
$2,638.2000 / $2,933.8500 | Order Now |
DISTI #
71077406
|
Verical | 180-122M08-19-30A Min Qty: 11 Package Multiple: 1 | Americas - 500 |
|
$1,208.0750 | Buy Now |
DISTI #
77930922
|
Verical | 180-122M08-19-30A Min Qty: 1 Package Multiple: 1 | Americas - 10 |
|
$1,239.0513 / $2,820.6410 | Buy Now |
DISTI #
GLE180-122M08-19-30A
|
Interstate Connecting Components | FIBER OPTIC CONNECTOR | 0 |
|
$1,199.7435 / $2,795.4211 | Buy Now |