Part Details for 180-122M06-17-22N by Glenair Inc
Overview of 180-122M06-17-22N by Glenair Inc
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 180-122M06-17-22N
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
98AH9029
|
Newark | Connector |Glenair 180-122M06-17-22N RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 13 |
|
$868.3900 / $3,360.6500 | Buy Now |
DISTI #
2899-180-122M06-17-22N-1448-ND
|
DigiKey | FIBER OPTIC CONNECTORS Min Qty: 1 Lead time: 8 Weeks Container: Bulk MARKETPLACE PRODUCT |
25 In Stock |
|
$4,681.2380 / $11,400.1200 | Buy Now |
DISTI #
3937-180-122M06-17-22N-ND
|
DigiKey | FIBER OPTIC CONNECTORS Min Qty: 1 Lead time: 8 Weeks Container: Bulk MARKETPLACE PRODUCT |
13 In Stock |
|
$2,588.2150 / $5,892.0000 | Buy Now |
DISTI #
180-122M06-17-22N
|
Avnet Americas | FIBER OPTICS - Bulk (Alt: 180-122M06-17-22N) RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 3 Weeks, 0 Days Container: Bulk | 13 Factory Stock |
|
RFQ | |
DISTI #
654-180122M061722N
|
Mouser Electronics | Fiber Optic Connectors PLUG CONN ALIGNMENT SLEEVE RETAINER RoHS: Compliant | 0 |
|
$1,458.2200 | Order Now |
DISTI #
GLE180-122M06-17-22N
|
Interstate Connecting Components | FIBER OPTIC CONNECTOR | 0 |
|
$1,357.4731 / $3,162.9644 | Buy Now |
|
Powell Electronics | FIBER(18) - FIBER OPTIC CONNECTORS Min Qty: 1 | 9 |
|
$1,682.3400 / $3,829.8000 | Buy Now |
Part Details for 180-122M06-17-22N
180-122M06-17-22N CAD Models
180-122M06-17-22N Part Data Attributes
|
180-122M06-17-22N
Glenair Inc
Buy Now
Datasheet
|
Compare Parts:
180-122M06-17-22N
Glenair Inc
Fiber Optic Connector,
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | GLENAIR INC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.70.00.00 | |
Factory Lead Time | 3 Weeks | |
Samacsys Manufacturer | Glenair | |
Connector Type | FIBER OPTIC CONNECTOR |