-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Heat Sink
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
97F946
|
Newark | Heatsink, 340.5Mm X 76.2Mm X 15.9Mm, Alum, Thermal Resistance:0.084°C/W, Packages Cooled:-, External Width - Metric:76.2Mm, External Height - Metric:15.9Mm, External Length - Metric:340.5Mm, External Diameter - Metric:- Rohs Compliant: Yes |Wakefield Thermal 180-10-6C RoHS: Compliant Min Qty: 25 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$59.2700 / $73.1900 | Buy Now |
DISTI #
345-1164-ND
|
DigiKey | COLD PLATE HEAT SINK 0.084C/W Min Qty: 1 Lead time: 30 Weeks Container: Bulk |
44 In Stock |
|
$37.5716 / $50.4000 | Buy Now |
DISTI #
567-180-10-6C
|
Mouser Electronics | Liquid Cold Plates, Liquid Cooling & Heat Pipes Liquid Cold Plate, Copper Tubing, 152.4x76.2x15.9mm RoHS: Compliant | 36 |
|
$32.6800 / $40.3500 | Buy Now |
DISTI #
70663442
|
RS | Liquid Cold Plates for Rectifiers and Power Diodes | Wakefield 180-10-6C RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 3 Weeks, 0 Days Container: Bulk | 16 |
|
$23.8000 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 25 Package Multiple: 1 Lead time: 30 Weeks | 0 |
|
$35.8500 | Buy Now |
|
Onlinecomponents.com | Heat Sink Passive 0.084°C/W RoHS: Compliant |
48 In Stock |
|
$31.7900 / $47.8700 | Buy Now |
DISTI #
51637938
|
Verical | Heat Sink Passive 0.084C/W Min Qty: 2 Package Multiple: 1 Date Code: 1922 | Americas - 46 |
|
$52.9620 / $62.2310 | Buy Now |
DISTI #
180-10-6C
|
Richardson RFPD | LIQUID COLD PLATE HEAT SINK RoHS: Compliant Min Qty: 25 | 0 |
|
$40.3700 | Buy Now |
DISTI #
000000000000798349
|
Sager | Liquid Cold Plates, Liquid Cooling & Heat Pipes Liquid Cold Plate, Copper Tubing, 152.4x76.2x15.9mm Min Qty: 1 | 0 |
|
$32.1600 / $49.3900 | Buy Now |
|
Master Electronics | Heat Sink Passive 0.084°C/W RoHS: Compliant |
48 In Stock |
|
$31.7900 / $47.8700 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy