Part Details for 180-10-316-00-001101 by PRECI-DIP SSA
Overview of 180-10-316-00-001101 by PRECI-DIP SSA
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 180-10-316-00-001101
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
180-10-316-00-001101-ND
|
DigiKey | CONN HDR DIP SOLDER 16POS GOLD Min Qty: 1716 Lead time: 11 Weeks Container: Bulk | Temporarily Out of Stock |
|
$3.6431 | Buy Now |
DISTI #
437-1801031600001101
|
Mouser Electronics | Headers & Wire Housings RoHS: Compliant | 0 |
|
$3.6400 / $5.3100 | Order Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$3.7900 / $5.4800 | Buy Now |
DISTI #
180-10-316-00-001101
|
Avnet Abacus | Conn DIP Socket RCP 16 POS 2.54mm Solder Cup ST Through Hole Bulk (Alt: 180-10-316-00-001101) RoHS: Compliant Min Qty: 182 Package Multiple: 182 Lead time: 20 Weeks, 0 Days | Abacus - 0 |
|
Buy Now |
Part Details for 180-10-316-00-001101
180-10-316-00-001101 CAD Models
180-10-316-00-001101 Part Data Attributes
|
180-10-316-00-001101
PRECI-DIP SSA
Buy Now
Datasheet
|
Compare Parts:
180-10-316-00-001101
PRECI-DIP SSA
Board Connector, 16 Contact(s), 2 Row(s), Female, Straight, 0.1 inch Pitch, Solder Terminal, Black Insulator
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | PRECI-DIP SA | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.40 | |
Body Breadth | 0.398 inch | |
Body Depth | 0.11 inch | |
Connector Type | BOARD CONNECTOR | |
Contact Finish Mating | AU | |
Contact Finish Termination | Gold (Au) | |
Contact Gender | FEMALE | |
Contact Pattern | RECTANGULAR | |
Dielectric Withstanding Voltage | 1400VAC V | |
Durability | 100 Cycles | |
Filter Feature | NO | |
Insulation Resistance | 10000000000 Ω | |
Insulator Color | BLACK | |
JESD-609 Code | e4 | |
Mating Contact Pitch | 0.1 inch | |
Mating Contact Row Spacing | 0.2 inch | |
Mixed Contacts | NO | |
Mounting Style | STRAIGHT | |
Mounting Type | BOARD | |
Number Of Connectors | ONE | |
Number Of PCB Rows | 2 | |
Number of Rows Loaded | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
PCB Contact Pattern | RECTANGULAR | |
PCB Contact Row Spacing | 5.08 mm | |
Plating Thickness | 10u inch | |
Rated Current (Signal) | 1 A | |
Reference Standard | UL | |
Terminal Pitch | 2.54 mm | |
Termination Type | SOLDER | |
Total Number of Contacts | 16 |