Part Details for 180-10-210-00-001000 by Mill-Max Mfg Corp
Overview of 180-10-210-00-001000 by Mill-Max Mfg Corp
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Security and Surveillance
Audio and Video Systems
Transportation and Logistics
Renewable Energy
Automotive
Robotics and Drones
Price & Stock for 180-10-210-00-001000
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
18010-21000001000-ND
|
DigiKey | CONN HDR DIP SOLDER 10POS GOLD Min Qty: 82 Lead time: 2 Weeks Container: Tube | Temporarily Out of Stock |
|
$14.5440 | Buy Now |
DISTI #
575-18010210000010
|
Mouser Electronics | Headers & Wire Housings 10P DIP SOLDER CUP HDR SOLDER TAIL RoHS: Compliant | 0 |
|
$8.6700 / $10.1700 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 82 Package Multiple: 41 Container: Tube | 0Tube |
|
$11.5700 | Buy Now |
DISTI #
000000000000401930
|
Sager | Headers & Wire Housings 10P DIP SOLDER CUP HDR SOLDER TAIL Min Qty: 50 | 0 |
|
$3.7100 / $19.2000 | Buy Now |
Part Details for 180-10-210-00-001000
180-10-210-00-001000 CAD Models
180-10-210-00-001000 Part Data Attributes:
|
180-10-210-00-001000
Mill-Max Mfg Corp
Buy Now
Datasheet
|
Compare Parts:
180-10-210-00-001000
Mill-Max Mfg Corp
IC Socket, DIP10, 10 Contact(s), ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MILL-MAX MFG CORP | |
Package Description | ROHS COMPLIANT | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.90.40.00 | |
Samacsys Manufacturer | Mill-Max | |
Contact Configuration | RECTANGLE | |
Contact Finish Mating | NOT APPLICABLE | |
Contact Finish Termination | Gold (Au) - with Nickel (Ni) barrier | |
Contact Material | NOT APPLICABLE | |
Device Socket Type | IC SOCKET | |
Device Type Used On | DIP10 | |
Housing Material | PLASTIC | |
JESD-609 Code | e4 | |
Number of Contacts | 10 |