Part Details for 180-091NFS7-19-11PN by Glenair Inc
Overview of 180-091NFS7-19-11PN by Glenair Inc
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Education and Research
Environmental Monitoring
Industrial Automation
Audio and Video Systems
Agriculture Technology
Medical Imaging
Entertainment and Gaming
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
HM2P11PN5110GFLF | Amphenol Communications Solutions | Millipacs Power & Hybrid Connectors, Vertical Header, Type M Spl 55 with Peg 4.5mm, 55 Signal Pin, Press Fit Tail,Unshielded, 250 mating cycles-Rear Plug up,ROHS Compliant |
Price & Stock for 180-091NFS7-19-11PN
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
98AH8772
|
Newark | Connector |Glenair 180-091NFS7-19-11PN RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 6 |
|
$374.3700 / $1,396.3900 | Buy Now |
DISTI #
3937-180-091NFS7-19-11PN-ND
|
DigiKey | FIBER OPTIC CONNECTORS Min Qty: 1 Lead time: 8 Weeks Container: Bulk MARKETPLACE PRODUCT |
54 In Stock |
|
$2,090.1000 | Buy Now |
DISTI #
180-091NFS7-19-11P
|
Avnet Americas | Conn MIL-DTL-38999 Circular PIN 11 POS ST Wall Mount 11 Terminal 1 Port - Bulk (Alt: 180-091NFS7-19-11P) RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 3 Weeks, 0 Days Container: Bulk | 6 Factory Stock |
|
RFQ | |
DISTI #
654-180091NFS71911PN
|
Mouser Electronics | Circular MIL Spec Connector SQ FLNG WALL MT RCPT SLOT HOLE PIN NORMAL RoHS: Not Compliant | 0 |
|
$628.6500 | Order Now |
DISTI #
71077318
|
Verical | Conn Circular PIN 11 POS ST Wall Mount 11 Terminal 1 Port RoHS: Not Compliant Min Qty: 26 Package Multiple: 1 | Americas - 500 |
|
$337.7436 / $472.8462 | Buy Now |
DISTI #
77931139
|
Verical | Conn Circular PIN 11 POS ST Wall Mount 11 Terminal 1 Port RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 | Americas - 25 |
|
$472.8462 / $1,326.1026 | Buy Now |
DISTI #
GLE180-091NFS7-19-11PN
|
Interstate Connecting Components | FIBER OPTIC CONNECTOR PIN, SLOT HOLES, FIBER, SUPER9 | 0 |
|
$565.7040 / $1,269.4418 | Buy Now |
|
Powell Electronics | FIBER(18) - FIBER OPTIC CONNECTORS Min Qty: 1 | 4 |
|
$725.2600 / $1,591.3200 | Buy Now |
Part Details for 180-091NFS7-19-11PN
180-091NFS7-19-11PN CAD Models
180-091NFS7-19-11PN Part Data Attributes
|
180-091NFS7-19-11PN
Glenair Inc
Buy Now
Datasheet
|
Compare Parts:
180-091NFS7-19-11PN
Glenair Inc
MIL Series Connector
Select a part to compare: |
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | GLENAIR INC | |
Reach Compliance Code | not_compliant | |
Factory Lead Time | 3 Weeks | |
Samacsys Manufacturer | Glenair | |
Backshell Type | SOLID | |
Connector Type | MIL SERIES CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Material | NOT SPECIFIED |