Part Details for 180-091NFS7-17-8SN by Glenair Inc
Overview of 180-091NFS7-17-8SN by Glenair Inc
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (1 cross)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (1 option)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Education and Research
Environmental Monitoring
Industrial Automation
Audio and Video Systems
Agriculture Technology
Medical Imaging
Entertainment and Gaming
Price & Stock for 180-091NFS7-17-8SN
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
98AH8771
|
Newark | Connector |Glenair 180-091NFS7-17-8SN Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 27 |
|
$372.4200 / $1,441.2200 | Buy Now |
DISTI #
3937-180-091NFS7-17-8SN-ND
|
DigiKey | FIBER OPTIC CONNECTORS Min Qty: 1 Lead time: 8 Weeks Container: Bulk MARKETPLACE PRODUCT |
17 In Stock |
|
$2,316.8500 | Buy Now |
DISTI #
180-091NFS7-17-8SN
|
Avnet Americas | Conn MIL-DTL-38999 Circular SKT 8 POS ST Wall Mount 8 Terminal 1 Port - Bulk (Alt: 180-091NFS7-17-8SN) RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 3 Weeks, 0 Days Container: Bulk | 27 Factory Stock |
|
$351.1604 / $1,601.3550 | Buy Now |
DISTI #
654-180091NFS7178SN
|
Mouser Electronics | Circular MIL Spec Connector SQ FLNG WALL MT RCPT SLOT HOLE SKT NORMAL RoHS: Not Compliant | 0 |
|
$625.3600 | Order Now |
DISTI #
180-091NFS7-17-8SN
|
TTI | Circular MIL Spec Connector SQ FLNG WALL MT RCPT SLOT HOLE SKT NORMAL pbFree: Pb-Free Min Qty: 1 Package Multiple: 1 Container: Each | Americas - 0 |
|
$377.8400 / $1,548.5300 | Buy Now |
DISTI #
GLE180-091NFS7-17-8SN
|
Interstate Connecting Components | FIBER OPTIC CONNECTOR SOCKET, SLOT HOLES, FIBER, S9 | 0 |
|
$562.7520 / $1,310.1996 | Buy Now |
|
Powell Electronics | FIBER(18) - FIBER OPTIC CONNECTORS Min Qty: 1 | 18 |
|
$721.4800 / $1,642.4200 | Buy Now |
Part Details for 180-091NFS7-17-8SN
180-091NFS7-17-8SN CAD Models
180-091NFS7-17-8SN Part Data Attributes:
|
180-091NFS7-17-8SN
Glenair Inc
Buy Now
Datasheet
|
Compare Parts:
180-091NFS7-17-8SN
Glenair Inc
MIL Series Connector, 8 Contact(s), Aluminum Alloy, Female, Receptacle
|
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | GLENAIR INC | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.20 | |
Factory Lead Time | 3 Weeks | |
Additional Feature | STADARD: MIL-DTL-38999 | |
Backshell Type | SOLID | |
Body/Shell Style | RECEPTACLE | |
Connector Type | MIL SERIES CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Gender | FEMALE | |
Contact Material | NOT SPECIFIED | |
Coupling Type | THREADED | |
DIN Conformance | NO | |
Empty Shell | NO | |
Filter Feature | NO | |
IEC Conformance | NO | |
MIL Conformance | YES | |
Mating Information | MULTIPLE MATING PARTS AVAILABLE | |
Mixed Contacts | NO | |
Mounting Type | PANEL | |
Option | GENERAL PURPOSE | |
Shell Finish | OLIVE DRAB CADMIUM | |
Shell Material | ALUMINUM ALLOY | |
Shell Size | 17 | |
Total Number of Contacts | 8 |
Alternate Parts for 180-091NFS7-17-8SN
This table gives cross-reference parts and alternative options found for 180-091NFS7-17-8SN. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 180-091NFS7-17-8SN, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
180-091XWS7-17-8SN | MIL Series Connector, 8 Contact(s), Female, Receptacle | Glenair Inc | 180-091NFS7-17-8SN vs 180-091XWS7-17-8SN |