There are no models available for this part yet.
Overview of 180-091PS7-21-8PD by Glenair Inc
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 0 listings )
- Number of FFF Equivalents: ( 4 crosses )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 4 crosses )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Where used in Applications:
Consumer Electronics
Education and Research
Environmental Monitoring
Industrial Automation
Audio and Video Systems
Agriculture Technology
Medical Imaging
Entertainment and Gaming
CAD Models for 180-091PS7-21-8PD by Glenair Inc
Part Data Attributes for 180-091PS7-21-8PD by Glenair Inc
|
|
---|---|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
GLENAIR INC
|
Reach Compliance Code
|
compliant
|
Additional Feature
|
STADARD: MIL-DTL-38999
|
Backshell Type
|
SOLID
|
Body/Shell Style
|
RECEPTACLE
|
Connector Type
|
MIL SERIES CONNECTOR
|
Contact Finish Mating
|
NOT SPECIFIED
|
Contact Gender
|
MALE
|
Coupling Type
|
THREADED
|
DIN Conformance
|
NO
|
Empty Shell
|
NO
|
Filter Feature
|
NO
|
IEC Conformance
|
NO
|
MIL Conformance
|
YES
|
Mating Information
|
MULTIPLE MATING PARTS AVAILABLE
|
Mixed Contacts
|
NO
|
Mounting Type
|
PANEL
|
Option
|
GENERAL PURPOSE
|
Shell Finish
|
NICKEL
|
Shell Material
|
STAINLESS STEEL
|
Shell Size
|
21
|
Total Number of Contacts
|
8
|
Alternate Parts for 180-091PS7-21-8PD
This table gives cross-reference parts and alternative options found for 180-091PS7-21-8PD. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 180-091PS7-21-8PD, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
180-091Z1S7-21-8PD | MIL Series Connector, 8 Contact(s), Stainless Steel, Male, Receptacle | Glenair Inc | 180-091PS7-21-8PD vs 180-091Z1S7-21-8PD |
180-091XWS7-21-8PD | MIL Series Connector, 8 Contact(s), Male, Receptacle | Glenair Inc | 180-091PS7-21-8PD vs 180-091XWS7-21-8PD |
180-091XMS7-21-8PD | MIL Series Connector, 8 Contact(s), Male, Receptacle | Glenair Inc | 180-091PS7-21-8PD vs 180-091XMS7-21-8PD |
180-091MS7-21-8PD | MIL Series Connector, 8 Contact(s), Aluminum Alloy, Male, Receptacle | Glenair Inc | 180-091PS7-21-8PD vs 180-091MS7-21-8PD |