There are no models available for this part yet.
Overview of 180-078-103L011 by NorComp
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 5 listings )
- Number of FFF Equivalents: ( 2 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Price & Stock for 180-078-103L011 by NorComp
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
40Y5519
|
Newark | Hd D Sub Connector, Plug, 78Pos, No. Of Contacts:78Contacts, Gender:Plug, Contact Termination Type:Solder, D Sub Shell Size:Dd, Product Range:180 Series, Connector Body Material:Steel Body, Contact Material:Brass Rohs Compliant: Yes |Norcomp 180-078-103L011 RoHS: Compliant Min Qty: 80 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$8.6100 / $14.5600 | Buy Now | |
DISTI #
4878ME-ND
|
DigiKey | CONN D-SUB HD PLUG 78POS PNL MNT Min Qty: 1 Lead time: 24 Weeks Container: Tray |
80 In Stock |
|
$8.2007 / $17.0000 | Buy Now | |
DISTI #
636-180-078-103L011
|
Mouser Electronics | D-Sub High Density Connectors 78P Male Solder Cup w/ Clinch Nut 1 RoHS: Compliant | 0 |
|
$8.2000 / $10.4600 | Order Now | |
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 80 Package Multiple: 40 Lead time: 16 Weeks | 0 |
|
$10.1800 | Buy Now | ||
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$9.7700 / $14.2400 | Buy Now |
CAD Models for 180-078-103L011 by NorComp
Part Data Attributes for 180-078-103L011 by NorComp
|
|
---|---|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
NORCOMP INTERCONNECT DEVICES
|
Reach Compliance Code
|
not_compliant
|
ECCN Code
|
EAR99
|
HTS Code
|
8536.69.40.30
|
Body Breadth
|
0.606 inch
|
Body Depth
|
0.232 inch
|
Body Length
|
2.638 inch
|
Connector Type
|
D SUBMINIATURE CONNECTOR
|
Contact Finish Mating
|
NOT SPECIFIED
|
Contact Finish Termination
|
NOT APPLICABLE
|
Contact Gender
|
MALE
|
Contact Material
|
NOT SPECIFIED
|
Contact Pattern
|
STAGGERED
|
Contact Resistance
|
15 mΩ
|
Contact Style
|
RND PIN-SKT
|
DIN Conformance
|
NO
|
Empty Shell
|
NO
|
Filter Feature
|
NO
|
IEC Conformance
|
NO
|
Insulation Resistance
|
1000000000 Ω
|
Insulator Material
|
GLASS FILLED POLYBUTYLENE TEREPHTHALATE
|
MIL Conformance
|
NO
|
Mating Contact Row Spacing
|
0.078 inch
|
Mixed Contacts
|
NO
|
Mounting Option 1
|
#4-40
|
Mounting Option 2
|
CLINCH NUT
|
Mounting Type
|
CABLE
|
Number Of Connectors
|
ONE
|
Number of Rows Loaded
|
3
|
Operating Temperature-Max
|
100 °C
|
Operating Temperature-Min
|
-50 °C
|
Option
|
GENERAL PURPOSE
|
Plating Thickness
|
FLASH inch
|
Rated Current (Signal)
|
3 A
|
Reference Standard
|
UL
|
Shell Finish
|
NICKEL
|
Shell Material
|
STEEL
|
Shell Size
|
5/D
|
Terminal Length
|
0.11 inch
|
Termination Type
|
SOLDER
|
Total Number of Contacts
|
78
|
UL Flammability Code
|
94V-0
|
Wire Size-Max
|
24 AWG
|
Wire Size-Min
|
24 AWG
|
Alternate Parts for 180-078-103L011
This table gives cross-reference parts and alternative options found for 180-078-103L011. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 180-078-103L011, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
180-078-102-011 | D Type Connector, 78 Contact(s), Male, 0.095 inch Pitch, Solder Lug Terminal, #4-40, Receptacle | EDAC Inc | 180-078-103L011 vs 180-078-102-011 |
180-078-102L012 | D Subminiature Connector, 78 Contact(s), Male, Solder Terminal, ROHS COMPLIANT | NorComp | 180-078-103L011 vs 180-078-102L012 |