Part Details for 180-073NF07-25-37APB by Glenair Inc
Overview of 180-073NF07-25-37APB by Glenair Inc
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (1 cross)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (2 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 180-073NF07-25-37APB
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
98AH8663
|
Newark | Connector |Glenair 180-073NF07-25-37APB Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 27 |
|
$800.6200 / $3,098.3800 | Buy Now |
DISTI #
3937-180-073NF07-25-37APB-ND
|
DigiKey | FIBER OPTIC CONNECTORS Min Qty: 1 Lead time: 8 Weeks Container: Bulk MARKETPLACE PRODUCT |
17 In Stock |
|
$4,980.7500 | Buy Now |
DISTI #
180-073NF07-25-37A
|
Avnet Americas | Conn MIL-DTL-38999 Circular PIN 21 POS ST Cable Mount 21 Terminal 1 Port - Bulk (Alt: 180-073NF07-25-37A) RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 3 Weeks, 0 Days Container: Bulk | 27 Factory Stock |
|
$754.9426 / $3,442.6350 | Buy Now |
DISTI #
654-180073072537APB
|
Mouser Electronics | Circular MIL Spec Connector RCEPT FBR OPTIC TEST ADAPTER PIN INSERT RoHS: Not Compliant | 0 |
|
$1,344.4100 | Order Now |
DISTI #
71077143
|
Verical | Conn Circular PIN 21 POS ST Cable Mount 21 Terminal 1 Port Min Qty: 11 Package Multiple: 1 | Americas - 500 |
|
$1,260.2250 | Buy Now |
DISTI #
77931104
|
Verical | Conn Circular PIN 21 POS ST Cable Mount 21 Terminal 1 Port Min Qty: 1 Package Multiple: 1 | Americas - 10 |
|
$1,292.5385 / $2,942.4231 | Buy Now |
DISTI #
GLE180-073NF07-25-37APB
|
Interstate Connecting Components | FIBER OPTIC CONNECTOR | 0 |
|
$1,251.5338 / $2,916.1145 | Buy Now |
|
Powell Electronics | FIBER(18) - FIBER OPTIC CONNECTORS Min Qty: 1 | 18 |
|
$1,551.0500 / $3,530.9100 | Buy Now |
Part Details for 180-073NF07-25-37APB
180-073NF07-25-37APB CAD Models
180-073NF07-25-37APB Part Data Attributes
|
180-073NF07-25-37APB
Glenair Inc
Buy Now
Datasheet
|
Compare Parts:
180-073NF07-25-37APB
Glenair Inc
Fiber Optic Connector Adapter, Simplex, Receptacle
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | GLENAIR INC | |
Reach Compliance Code | not_compliant | |
Factory Lead Time | 3 Weeks | |
Additional Feature | STANDARS: MIL-DTL-3899 | |
Body/Shell Style | RECEPTACLE | |
Connection Type | SIMPLEX | |
Connector Type | FIBER OPTIC CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Material | NOT SPECIFIED | |
Contact Style | OPTICAL FIBER | |
Coupling Type | THREADED | |
DIN Conformance | NO | |
IEC Conformance | NO | |
MIL Conformance | YES | |
Option | GENERAL PURPOSE |
Alternate Parts for 180-073NF07-25-37APB
This table gives cross-reference parts and alternative options found for 180-073NF07-25-37APB. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 180-073NF07-25-37APB, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
180-073B07-25-37APB | Fiber Optic Connector Adapter, Simplex, Receptacle | Glenair Inc | 180-073NF07-25-37APB vs 180-073B07-25-37APB |