Part Details for 180-073NF06-25-37AS by Glenair Inc
Overview of 180-073NF06-25-37AS by Glenair Inc
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (1 replacement)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (2 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
HMC637A-SX | Analog Devices | Distributed Amplifier Sample P |
Price & Stock for 180-073NF06-25-37AS
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
98AH8656
|
Newark | Connector |Glenair 180-073NF06-25-37AS RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 2 |
|
$1,077.4100 / $4,169.5900 | Buy Now |
DISTI #
3937-180-073NF06-25-37AS-ND
|
DigiKey | FIBER OPTIC CONNECTORS Min Qty: 1 Lead time: 8 Weeks Container: Bulk MARKETPLACE PRODUCT |
2 In Stock |
|
$3,211.2150 / $7,310.2500 | Buy Now |
DISTI #
180-073NF06-25-37A
|
Avnet Americas | FIBER OPTIC CONNECTORS - Bulk (Alt: 180-073NF06-25-37A) RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 3 Weeks, 0 Days Container: Bulk | 2 Factory Stock |
|
RFQ | |
DISTI #
654-180073NF062537AS
|
Mouser Electronics | Circular MIL Spec Connector PLUG FBR OPTIC TEST ADAPTER SKT INSERT RoHS: Not Compliant | 0 |
|
$1,809.2200 | Order Now |
DISTI #
71077137
|
Verical | Conn Circular SKT 21 POS ST Cable Mount 21 Terminal 1 Port Min Qty: 6 Package Multiple: 1 | Americas - 500 |
|
$972.0256 / $3,049.0897 | Buy Now |
DISTI #
77932385
|
Verical | Conn Circular SKT 21 POS ST Cable Mount 21 Terminal 1 Port Min Qty: 1 Package Multiple: 1 | Americas - 5 |
|
$3,049.0897 / $3,959.7179 | Buy Now |
DISTI #
GLE180-073NF06-25-37AS
|
Interstate Connecting Components | FIBER OPTIC CONNECTOR | 0 |
|
$1,684.2290 / $3,924.3135 | Buy Now |
|
Powell Electronics | FIBER(18) - FIBER OPTIC CONNECTORS Min Qty: 1 | 1 |
|
$2,087.2900 / $4,751.6600 | Buy Now |
Part Details for 180-073NF06-25-37AS
180-073NF06-25-37AS CAD Models
180-073NF06-25-37AS Part Data Attributes
|
180-073NF06-25-37AS
Glenair Inc
Buy Now
Datasheet
|
Compare Parts:
180-073NF06-25-37AS
Glenair Inc
Fiber Optic Connector Adapter, Simplex, Plug
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | GLENAIR INC | |
Reach Compliance Code | not_compliant | |
Factory Lead Time | 3 Weeks | |
Connector Type | FIBER OPTIC CONNECTOR ADAPTER | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Material | NOT SPECIFIED | |
DIN Conformance | NO | |
IEC Conformance | NO | |
MIL Conformance | YES |
Alternate Parts for 180-073NF06-25-37AS
This table gives cross-reference parts and alternative options found for 180-073NF06-25-37AS. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 180-073NF06-25-37AS, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
180-073Z106-25-37AS | Fiber Optic Connector Adapter, Simplex, Plug | Glenair Inc | 180-073NF06-25-37AS vs 180-073Z106-25-37AS |