180-073N07-23-66PD
Glenair Inc
Description: Fiber Optic Connector Adapter, Simplex, Receptacle

Overview of 180-073N07-23-66PD by Glenair Inc

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

Available Datasheets

Part # Manufacturer Description Datasheet
HM2P66PD5115N9LF Amphenol Communications Solutions Back Plane Connectors,2mm Hard Metric Series,Millipacs, 5 Row Vertical Header, Type AB 22, 110 Signal Pin, Press Fit Tail, 250 mating cycles and ROHS Compliant
HM2P66PD5110Z1LF Amphenol Communications Solutions Back Plane Connectors,2mm Hard Metric Series,Millipacs, 5 Row Vertical Header, Type AB 22, 110 Signal Pin, Press Fit Tail, 50 matingcycles and ROHS Compliant
HM2P66PDF2X5N2LF Amphenol Communications Solutions Millipacs®, Back Plane Connectors, 2mm Hard Metric Series 5 Row vertical Press-Fit Header, Type AB 22 with 110 Signal Pins and RoHS compatible

CAD Models for 180-073N07-23-66PD by Glenair Inc
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for 180-073N07-23-66PD by Glenair Inc

180-073N07-23-66PD
Glenair Inc
-
-
Part Life Cycle Code
Active
Ihs Manufacturer
GLENAIR INC
Reach Compliance Code
compliant
Additional Feature
STANDARS: MIL-DTL-3899
Body/Shell Style
RECEPTACLE
Connection Type
SIMPLEX
Connector Type
FIBER OPTIC CONNECTOR
Contact Finish Mating
NOT SPECIFIED
Contact Style
OPTICAL FIBER
Coupling Type
THREADED
DIN Conformance
NO
IEC Conformance
NO
MIL Conformance
YES
Option
GENERAL PURPOSE
Want to compare parts?
  1. 180-073N07-23-66PD
    Glenair Inc
    Fiber Optic Connector Adapter, Simplex, Receptacle
    VS

Alternate Parts for 180-073N07-23-66PD

This table gives cross-reference parts and alternative options found for 180-073N07-23-66PD. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 180-073N07-23-66PD, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
180-073Z107-23-66PD Fiber Optic Connector Adapter, Simplex, Receptacle Glenair Inc 180-073N07-23-66PD vs 180-073Z107-23-66PD
180-073B07-23-66PD Fiber Optic Connector Adapter, Simplex, Receptacle Glenair Inc 180-073N07-23-66PD vs 180-073B07-23-66PD
Part Number Description Manufacturer Compare
180-073B07-23-66PD Fiber Optic Connector Adapter, Simplex, Receptacle Glenair Inc 180-073N07-23-66PD vs 180-073B07-23-66PD
180-073Z107-23-66PD Fiber Optic Connector Adapter, Simplex, Receptacle Glenair Inc 180-073N07-23-66PD vs 180-073Z107-23-66PD

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for 180-073N07-23-66PD by Glenair Inc.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: 180-073N07-23-66PD by Glenair Inc

  • Please alert me when 180-073N07-23-66PD inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for 180-073N07-23-66PD alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for 180-073N07-23-66PD to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for 180-073N07-23-66PD alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for 180-073N07-23-66PD.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare 180-073N07-23-66PD by Glenair Inc

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: