Part Details for 180-073N07-23-66PA by Glenair Inc
Overview of 180-073N07-23-66PA by Glenair Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (1 replacement)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (1 option)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for 180-073N07-23-66PA
180-073N07-23-66PA CAD Models
180-073N07-23-66PA Part Data Attributes
|
180-073N07-23-66PA
Glenair Inc
Buy Now
Datasheet
|
Compare Parts:
180-073N07-23-66PA
Glenair Inc
Fiber Optic Connector Adapter, Simplex, Receptacle
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | GLENAIR INC | |
Reach Compliance Code | compliant | |
Additional Feature | STANDARS: MIL-DTL-3899 | |
Body/Shell Style | RECEPTACLE | |
Connection Type | SIMPLEX | |
Connector Type | FIBER OPTIC CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Style | OPTICAL FIBER | |
Coupling Type | THREADED | |
DIN Conformance | NO | |
IEC Conformance | NO | |
MIL Conformance | YES | |
Option | GENERAL PURPOSE |
Alternate Parts for 180-073N07-23-66PA
This table gives cross-reference parts and alternative options found for 180-073N07-23-66PA. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 180-073N07-23-66PA, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
180-073Z107-23-66PA | Fiber Optic Connector Adapter, Simplex, Receptacle | Glenair Inc | 180-073N07-23-66PA vs 180-073Z107-23-66PA |