Part Details for 180-071-NF61-F by Glenair Inc
Overview of 180-071-NF61-F by Glenair Inc
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 180-071-NF61-F
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
98AH8636
|
Newark | Connector |Glenair 180-071-NF61-F RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 16 |
|
$408.9200 / $1,582.5300 | Buy Now |
DISTI #
3937-180-071-NF61-F-ND
|
DigiKey | FIBER OPTIC CONNECTORS Min Qty: 1 Lead time: 8 Weeks Container: Bulk MARKETPLACE PRODUCT |
16 In Stock |
|
$1,218.8000 / $2,774.5400 | Buy Now |
DISTI #
180-071-NF61-F
|
Avnet Americas | FIBER OPTICS - Bulk (Alt: 180-071-NF61-F) RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 3 Weeks, 0 Days Container: Bulk | 16 Factory Stock |
|
RFQ | |
DISTI #
631-180-071-NF61-F
|
Mouser Electronics | Fiber Optic Connectors 26+ start 5 wks | 0 |
|
$686.6700 | Order Now |
DISTI #
71077117
|
Verical | Conn Circular 1 POS ST Cable Mount 1 Terminal 1 Port Min Qty: 26 Package Multiple: 1 | Americas - 500 |
|
$368.9231 / $516.4872 | Buy Now |
DISTI #
77931882
|
Verical | Conn Circular 1 POS ST Cable Mount 1 Terminal 1 Port Min Qty: 1 Package Multiple: 1 | Americas - 25 |
|
$516.4872 / $1,502.8718 | Buy Now |
DISTI #
GLE180-071-NF61-F
|
Interstate Connecting Components | FIBER OPTIC CONNECTOR | 0 |
|
$639.2359 / $1,489.4344 | Buy Now |
|
Powell Electronics | FIBER(18) - FIBER OPTIC CONNECTORS Min Qty: 1 | 11 |
|
$792.2200 / $1,803.4500 | Buy Now |
Part Details for 180-071-NF61-F
180-071-NF61-F CAD Models
180-071-NF61-F Part Data Attributes
|
180-071-NF61-F
Glenair Inc
Buy Now
Datasheet
|
Compare Parts:
180-071-NF61-F
Glenair Inc
Fiber Optic Connector
|
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | GLENAIR INC | |
Reach Compliance Code | not_compliant | |
Factory Lead Time | 3 Weeks | |
Connector Type | FIBER OPTIC CONNECTOR | |
Operating Temperature-Max | 175 °C | |
Operating Temperature-Min | -65 °C |