Part Details for 180-063-100-8-M by Glenair Inc
Overview of 180-063-100-8-M by Glenair Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for 180-063-100-8-M
180-063-100-8-M CAD Models
180-063-100-8-M Part Data Attributes
|
180-063-100-8-M
Glenair Inc
Buy Now
Datasheet
|
Compare Parts:
180-063-100-8-M
Glenair Inc
SINGLE MODE, SIMPLEX FIBER OPTIC CONNECTOR, RECEPTACLE
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | GLENAIR INC | |
Reach Compliance Code | compliant | |
Body/Shell Style | RECEPTACLE | |
Connection Type | SIMPLEX | |
Connector Type | FIBER OPTIC CONNECTOR | |
Coupling Type | SNAP | |
DIN Conformance | NO | |
IEC Conformance | NO | |
MIL Conformance | NO | |
Manufacturer Series | 180-063 | |
Mode | SINGLE | |
Mounting Type | CABLE | |
Option | GENERAL PURPOSE |