Part Details for 180-060XW08-19-11PE by Glenair Inc
Overview of 180-060XW08-19-11PE by Glenair Inc
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (2 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
R5F111PEAFB#30 | Renesas Electronics Corporation | High-function LCD Microcontrollers with USB 2.0/Rapid Charging Support for Sensor Modules and Healthcare Devices | |
R5F111PEAFB#50 | Renesas Electronics Corporation | High-function LCD Microcontrollers with USB 2.0/Rapid Charging Support for Sensor Modules and Healthcare Devices | |
R5F111PEGFB#30 | Renesas Electronics Corporation | High-function LCD Microcontrollers with USB 2.0/Rapid Charging Support for Sensor Modules and Healthcare Devices |
Price & Stock for 180-060XW08-19-11PE
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
98AH8613
|
Newark | Fiber(18) - Fiber Optic Connectors |Glenair 180-060XW08-19-11PE RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$487.2700 / $1,817.5000 | Buy Now |
DISTI #
654-180060XW081911PE
|
Mouser Electronics | Circular MIL Spec Connector JAM NUT RCPT SH 11CH PIN INSERT-E RoHS: Not Compliant | 0 |
|
$831.4200 | Order Now |
DISTI #
GLE180-060XW08-19-11PE
|
Interstate Connecting Components | 0 |
|
Buy Now |
Part Details for 180-060XW08-19-11PE
180-060XW08-19-11PE CAD Models
180-060XW08-19-11PE Part Data Attributes
|
180-060XW08-19-11PE
Glenair Inc
Buy Now
Datasheet
|
Compare Parts:
180-060XW08-19-11PE
Glenair Inc
Fiber Optic Connector, Simplex, Receptacle
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | GLENAIR INC | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.70.00.00 | |
Additional Feature | STANDARD: MIL-DTL-38999 | |
Body/Shell Style | RECEPTACLE | |
Connection Type | SIMPLEX | |
Connector Type | FIBER OPTIC CONNECTOR | |
Contact Style | OPTICAL FIBER | |
Coupling Type | THREADED | |
DIN Conformance | NO | |
IEC Conformance | NO | |
MIL Conformance | YES | |
Mounting Type | PANEL | |
Option | GENERAL PURPOSE |
Alternate Parts for 180-060XW08-19-11PE
This table gives cross-reference parts and alternative options found for 180-060XW08-19-11PE. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 180-060XW08-19-11PE, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
180-060XZN08-19-11PE | Glenair Inc | Check for Price | Fiber Optic Connector, Simplex, Receptacle | 180-060XW08-19-11PE vs 180-060XZN08-19-11PE |
180-060XM08-19-11PE | Glenair Inc | Check for Price | Fiber Optic Connector, Simplex, Receptacle | 180-060XW08-19-11PE vs 180-060XM08-19-11PE |