Part Details for 180-044NF07-23-21P by Glenair Inc
Overview of 180-044NF07-23-21P by Glenair Inc
- Distributor Offerings: (9 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
10118744-3133121LF | Amphenol Communications Solutions | C - Commercial Series; Mezzanine Receptacle, SMT; 1mm Pitch; 21p | |
10118744-1133521LF | Amphenol Communications Solutions | C - Commercial Series; Mezzanine Plug, SMT; 1mm Pitch; 7mm Mated Height, 21p | |
10118744-1133121LF | Amphenol Communications Solutions | C - Commercial Series; Mezzanine Plug, SMT; 1mm Pitch; 4.15mm Mated Height, 21p |
Price & Stock for 180-044NF07-23-21P
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
98AH8473
|
Newark | Connector |Glenair 180-044NF07-23-21P RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 5 |
|
$747.3400 / $2,892.1900 | Buy Now |
DISTI #
180-044NF07-23-21P
|
Avnet Americas | FIBER OPTIC CONNECTORS - Bulk (Alt: 180-044NF07-23-21P) RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 3 Weeks, 0 Days Container: Bulk | 11 Factory Stock |
|
RFQ | |
DISTI #
180-044NF07-23-21P
|
Avnet Americas | FIBER OPTIC CONNECTORS - Bulk (Alt: 180-044NF07-23-21P) RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 3 Weeks, 0 Days Container: Bulk | 5 Factory Stock |
|
RFQ | |
DISTI #
180-044NF07-23-21P
|
Avnet Americas | FIBER OPTIC CONNECTORS - Bulk (Alt: 180-044NF07-23-21P) RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
RFQ | |
DISTI #
654-180044NF072321P
|
Mouser Electronics | Fiber Optic Connectors RECEPTACLE ADAPTER PIN INSERT RoHS: Not Compliant | 0 |
|
$1,254.9500 | Order Now |
DISTI #
71077214
|
Verical | Conn Circular Adapter PIN/PIN 21 POS ST 21 Terminal 1 Port RoHS: Not Compliant Min Qty: 6 Package Multiple: 1 | Americas - 500 |
|
$674.2436 / $2,114.9615 | Buy Now |
DISTI #
77931616
|
Verical | Conn Circular Adapter PIN/PIN 21 POS ST 21 Terminal 1 Port RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 | Americas - 5 |
|
$2,114.9615 / $2,746.6154 | Buy Now |
DISTI #
GLE180-044NF07-23-21P
|
Interstate Connecting Components | FIBER OPTIC CONNECTOR | 0 |
|
$1,168.2496 / $2,722.0576 | Buy Now |
|
Powell Electronics | FIBER(18) - FIBER OPTIC CONNECTORS Min Qty: 1 | 3 |
|
$1,447.8300 / $3,295.9400 | Buy Now |
Part Details for 180-044NF07-23-21P
180-044NF07-23-21P CAD Models
180-044NF07-23-21P Part Data Attributes
|
180-044NF07-23-21P
Glenair Inc
Buy Now
Datasheet
|
Compare Parts:
180-044NF07-23-21P
Glenair Inc
Fiber Optic Connector Adapter, Simplex, Receptacle
|
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | GLENAIR INC | |
Reach Compliance Code | not_compliant | |
Factory Lead Time | 3 Weeks | |
Additional Feature | STANDARD: MIL-DTL-38999 | |
Body/Shell Style | RECEPTACLE | |
Connection Type | SIMPLEX | |
Connector Type | FIBER OPTIC CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Material | NOT SPECIFIED | |
Contact Style | OPTICAL FIBER | |
Coupling Type | THREADED | |
DIN Conformance | NO | |
IEC Conformance | NO | |
MIL Conformance | YES | |
Option | GENERAL PURPOSE |