Part Details for 180-044NF07-19-11P by Glenair Inc
Overview of 180-044NF07-19-11P by Glenair Inc
- Distributor Offerings: (12 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (4 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
51747-11100000C0LF | Amphenol Communications Solutions | PwrBlade®, Power Supply Connectors, 11P Vertical Receptacle. | |
51753-003LF | Amphenol Communications Solutions | PwrBlade®, Power Supply Connectors, 11P Vertical Receptacle. | |
51747-11100000A0LF | Amphenol Communications Solutions | PwrBlade®, Power Supply Connectors, 11P Vertical Receptacle. |
Price & Stock for 180-044NF07-19-11P
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
98AH8462
|
Newark | Connector |Glenair 180-044NF07-19-11P RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 45 |
|
$586.5500 / $2,187.8400 | Buy Now |
DISTI #
3937-180-044NF07-19-11P-ND
|
DigiKey | FIBER OPTIC CONNECTORS Min Qty: 1 Lead time: 8 Weeks Container: Bulk MARKETPLACE PRODUCT |
47 In Stock |
|
$3,274.7300 | Buy Now |
DISTI #
180-044NF07-19-11P
|
Avnet Americas | Conn Fiber Optic Test Adapter PIN/PIN 11 POS ST 11 Terminal 1 Port - Bulk (Alt: 180-044NF07-19-11P) RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 3 Weeks, 0 Days Container: Bulk | 40 Factory Stock |
|
$1,875.8677 | Buy Now |
DISTI #
180-044NF07-19-11P
|
Avnet Americas | FIBER OPTICS - Bulk (Alt: 180-044NF07-19-11P) RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 3 Weeks, 0 Days Container: Bulk | 17 Factory Stock |
|
RFQ | |
DISTI #
180-044NF07-19-11P
|
Avnet Americas | 180-044NF07-19-11PN - Bulk (Alt: 180-044NF07-19-11P) Min Qty: 1 Package Multiple: 1 Lead time: 3 Weeks, 0 Days Container: Bulk | 15 Factory Stock |
|
RFQ | |
DISTI #
180-044NF07-19-11P
|
Avnet Americas | Conn Fiber Optic Test Adapter PIN/PIN 11 POS ST 11 Terminal 1 Port - Bulk (Alt: 180-044NF07-19-11P) RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 3 Weeks, 0 Days Container: Bulk | 14 Factory Stock |
|
RFQ | |
DISTI #
180-044NF07-19-11P
|
Avnet Americas | Conn Fiber Optic Test Adapter PIN/PIN 11 POS ST 11 Terminal 1 Port - Bulk (Alt: 180-044NF07-19-11P) RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 3 Weeks, 0 Days Container: Bulk | 9 Factory Stock |
|
RFQ | |
DISTI #
654-180044NF071911P
|
Mouser Electronics | Fiber Optic Connectors RECEPTACLE ADAPTER PIN INSERT RoHS: Not Compliant | 0 |
|
$984.9600 | Order Now |
DISTI #
71077231
|
Verical | Conn Circular Adapter PIN/PIN 11 POS ST 11 Terminal 1 Port RoHS: Not Compliant Min Qty: 26 Package Multiple: 1 | Americas - 500 |
|
$529.1795 / $740.8462 | Buy Now |
DISTI #
77930860
|
Verical | Conn Circular Adapter PIN/PIN 11 POS ST 11 Terminal 1 Port RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 | Americas - 25 |
|
$740.8462 / $2,077.7179 | Buy Now |
Part Details for 180-044NF07-19-11P
180-044NF07-19-11P CAD Models
180-044NF07-19-11P Part Data Attributes
|
180-044NF07-19-11P
Glenair Inc
Buy Now
Datasheet
|
Compare Parts:
180-044NF07-19-11P
Glenair Inc
Fiber Optic Connector Adapter, Simplex, Receptacle
Select a part to compare: |
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | GLENAIR INC | |
Reach Compliance Code | not_compliant | |
Factory Lead Time | 3 Weeks | |
Additional Feature | STANDARD: MIL-DTL-38999 | |
Body/Shell Style | RECEPTACLE | |
Connection Type | SIMPLEX | |
Connector Type | FIBER OPTIC CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Material | NOT SPECIFIED | |
Contact Style | OPTICAL FIBER | |
Coupling Type | THREADED | |
DIN Conformance | NO | |
IEC Conformance | NO | |
MIL Conformance | YES | |
Option | GENERAL PURPOSE |
Alternate Parts for 180-044NF07-19-11P
This table gives cross-reference parts and alternative options found for 180-044NF07-19-11P. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 180-044NF07-19-11P, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
180-044N07-19-11P | Glenair Inc | Check for Price | Fiber Optic Connector Adapter, Simplex, Receptacle | 180-044NF07-19-11P vs 180-044N07-19-11P |
180-044J07-19-11P | Glenair Inc | Check for Price | Fiber Optic Connector Adapter, Simplex, Receptacle | 180-044NF07-19-11P vs 180-044J07-19-11P |
180-044B07-19-11P | Glenair Inc | Check for Price | Fiber Optic Connector Adapter, Simplex, Receptacle | 180-044NF07-19-11P vs 180-044B07-19-11P |
180-044M07-19-11P | Glenair Inc | Check for Price | Fiber Optic Connector Adapter, Simplex, Receptacle | 180-044NF07-19-11P vs 180-044M07-19-11P |