Part Details for 180-044NF07-17-8SE by Glenair Inc
Overview of 180-044NF07-17-8SE by Glenair Inc
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
026-6A03-KHB | Amphenol Communications Solutions | Chameleon®,Mezzanine,Plug Assy,4PR 3MM,GEN2,10DP,8SE,2PWR | |
027-6A03-KHB | Amphenol Communications Solutions | Chameleon®, Mezzanine Connectors, Socket Assy, 4pr 3mm,GEN2,10DP,8SE,2PWR. | |
026-6A05-KHB | Amphenol Communications Solutions | Chameleon®, Mezzanine Connectors, Plug Assy, 4pr 5mm,GEN2,10DP,8SE,2PWR. |
Price & Stock for 180-044NF07-17-8SE
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
98AH8461
|
Newark | Connector |Glenair 180-044NF07-17-8SE RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 10 |
|
$670.8200 / $2,596.0500 | Buy Now |
DISTI #
180-044NF07-17-8SE
|
Avnet Americas | Conn Fiber Optic Test Adapter SKT/SKT 8 POS ST 8 Terminal 1 Port - Bulk (Alt: 180-044NF07-17-8SE) RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 3 Weeks, 0 Days Container: Bulk | 10 Factory Stock |
|
RFQ | |
DISTI #
654-180044NF07178SE
|
Mouser Electronics | Fiber Optic Connectors RECEPTACLE ADAPTER SOCKET INSERT RoHS: Not Compliant | 0 |
|
$1,126.4500 | Order Now |
DISTI #
71077219
|
Verical | Conn Fiber Optic Test Adapter SKT/SKT 8 POS ST 8 Terminal 1 Port Min Qty: 11 Package Multiple: 1 | Americas - 500 |
|
$605.1923 / $1,082.9872 | Buy Now |
DISTI #
77931092
|
Verical | Conn Fiber Optic Test Adapter SKT/SKT 8 POS ST 8 Terminal 1 Port Min Qty: 1 Package Multiple: 1 | Americas - 10 |
|
$1,082.9872 / $2,465.3846 | Buy Now |
DISTI #
GLE180-044NF07-17-8SE
|
Interstate Connecting Components | FIBER OPTIC CONNECTOR | 0 |
|
$1,048.6302 / $2,443.3413 | Buy Now |
|
Powell Electronics | FIBER(18) - FIBER OPTIC CONNECTORS Min Qty: 1 | 7 |
|
$1,299.5800 / $2,958.4600 | Buy Now |
Part Details for 180-044NF07-17-8SE
180-044NF07-17-8SE CAD Models
180-044NF07-17-8SE Part Data Attributes
|
180-044NF07-17-8SE
Glenair Inc
Buy Now
Datasheet
|
Compare Parts:
180-044NF07-17-8SE
Glenair Inc
Fiber Optic Connector Adapter, Simplex, Receptacle
|
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | GLENAIR INC | |
Reach Compliance Code | not_compliant | |
Factory Lead Time | 3 Weeks | |
Additional Feature | STANDARD: MIL-DTL-38999, POLARIZED | |
Body/Shell Style | RECEPTACLE | |
Connection Type | SIMPLEX | |
Connector Type | FIBER OPTIC CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Material | NOT SPECIFIED | |
Contact Style | OPTICAL FIBER | |
Coupling Type | THREADED | |
DIN Conformance | NO | |
IEC Conformance | NO | |
MIL Conformance | YES | |
Option | GENERAL PURPOSE |