Part Details for 180-044M06-25-29P by Glenair Inc
Overview of 180-044M06-25-29P by Glenair Inc
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (1 replacement)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (3 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
10035388-001LF | Amphenol Communications Solutions | Power Card Edge, Power Connectors, 2 x 29P STB Right Angle. | |
10035388-000 | Amphenol Communications Solutions | Power Card Edge, Power Connectors, 2 x 29P STB Right Angle. | |
10035388-000LF | Amphenol Communications Solutions | Power Card Edge, Power Connectors, 2 x 29P STB Right Angle. |
Price & Stock for 180-044M06-25-29P
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
98AH8346
|
Newark | Connector |Glenair 180-044M06-25-29P RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 8 |
|
$939.2300 / $3,503.2800 | Buy Now |
DISTI #
3937-180-044M06-25-29P-ND
|
DigiKey | FIBER OPTIC CONNECTORS Min Qty: 1 Lead time: 8 Weeks Container: Bulk MARKETPLACE PRODUCT |
18 In Stock |
|
$5,243.7500 | Buy Now |
DISTI #
180-044M06-25-29P
|
Avnet Americas | FIBER OPTIC CONNECTORS - Bulk (Alt: 180-044M06-25-29P) RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 3 Weeks, 0 Days Container: Bulk | 8 Factory Stock |
|
RFQ | |
DISTI #
654-180044M062529P
|
Mouser Electronics | Fiber Optic Connectors PLUG ADAPTER PIN INSERT RoHS: Compliant | 0 |
|
$1,577.1800 | Order Now |
DISTI #
71077002
|
Verical | Conn Circular PIN 29 POS ST Cable Mount 29 Terminal 1 Port RoHS: Compliant Min Qty: 11 Package Multiple: 1 | Americas - 500 |
|
$847.3462 / $1,516.3077 | Buy Now |
DISTI #
77930814
|
Verical | Conn Circular PIN 29 POS ST Cable Mount 29 Terminal 1 Port RoHS: Compliant Min Qty: 1 Package Multiple: 1 | Americas - 10 |
|
$1,516.3077 / $3,326.9487 | Buy Now |
DISTI #
GLE180-044M06-25-29P
|
Interstate Connecting Components | FIBER OPTIC CONNECTOR | 0 |
|
$1,468.2042 / $3,297.2020 | Buy Now |
|
Powell Electronics | FIBER(18) - FIBER OPTIC CONNECTORS Min Qty: 1 | 5 |
|
$1,819.5700 / $3,992.3400 | Buy Now |
Part Details for 180-044M06-25-29P
180-044M06-25-29P CAD Models
180-044M06-25-29P Part Data Attributes
|
180-044M06-25-29P
Glenair Inc
Buy Now
Datasheet
|
Compare Parts:
180-044M06-25-29P
Glenair Inc
Fiber Optic Connector Adapter, Simplex, Plug
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | GLENAIR INC | |
Reach Compliance Code | compliant | |
Factory Lead Time | 3 Weeks | |
Additional Feature | STANDARD: MIL-DTL-38999 | |
Body/Shell Style | PLUG | |
Connection Type | SIMPLEX | |
Connector Type | FIBER OPTIC CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Style | OPTICAL FIBER | |
Coupling Type | THREADED | |
DIN Conformance | NO | |
IEC Conformance | NO | |
MIL Conformance | YES | |
Option | GENERAL PURPOSE |
Alternate Parts for 180-044M06-25-29P
This table gives cross-reference parts and alternative options found for 180-044M06-25-29P. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 180-044M06-25-29P, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
180-044N06-25-29P | Glenair Inc | Check for Price | Fiber Optic Connector Adapter, Simplex, Plug | 180-044M06-25-29P vs 180-044N06-25-29P |