Part Details for 180-044-173L030 by NorComp
Overview of 180-044-173L030 by NorComp
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (1 replacement)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 180-044-173L030
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
32AK5146
|
Newark | Hd D Sub Housing, Plug, 44Pos, Db Rohs Compliant: Yes |Norcomp 180-044-173L030 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 96 |
|
$6.0100 / $9.5400 | Buy Now |
DISTI #
3844ME-ND
|
DigiKey | CONN D-SUB HD HOUSING PLUG 44POS Min Qty: 250 Lead time: 16 Weeks Container: Tray | Temporarily Out of Stock |
|
$4.7990 | Buy Now |
DISTI #
636-180-044-173L030
|
Mouser Electronics | Fiber Optic Connectors 44P Male Crimp w/ Clinch Nut 3 RoHS: Compliant | 0 |
|
$4.6000 / $4.7900 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 250 Package Multiple: 50 Lead time: 16 Weeks | 0 |
|
$4.9000 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$4.6900 / $6.8100 | Buy Now |
Part Details for 180-044-173L030
180-044-173L030 CAD Models
180-044-173L030 Part Data Attributes
|
180-044-173L030
NorComp
Buy Now
Datasheet
|
Compare Parts:
180-044-173L030
NorComp
CONN DB44 MALE HD CRIMP NICKEL
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | NORCOMP INTERCONNECT DEVICES | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.30 | |
Body Breadth | 0.494 inch | |
Body Depth | 0.441 inch | |
Body Length | 2.088 inch | |
Connector Type | D SUBMINIATURE CONNECTOR | |
Contact Design | STRIP OR LOOSE | |
Contact Gender | MALE | |
Contact Pattern | STAGGERED | |
Contact Style | RND PIN-SKT | |
Empty Shell | YES | |
Filter Feature | NO | |
Insulation Resistance | 1000000000 Ω | |
Insulator Material | GLASS FILLED POLYBUTYLENE TEREPHTALATE | |
Mixed Contacts | NO | |
Mounting Option 1 | #4-40 | |
Mounting Option 2 | CLINCH NUT | |
Mounting Type | CABLE AND PANEL | |
Number Of Connectors | ONE | |
Number of Rows Loaded | 3 | |
Operating Temperature-Max | 100 °C | |
Operating Temperature-Min | -50 °C | |
Option | GENERAL PURPOSE | |
Reference Standard | UL | |
Shell Finish | NICKEL | |
Shell Material | STEEL | |
Shell Size | 3/B | |
Termination Type | CRIMP | |
Total Number of Contacts | 44 | |
UL Flammability Code | 94V-0 |
Alternate Parts for 180-044-173L030
This table gives cross-reference parts and alternative options found for 180-044-173L030. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 180-044-173L030, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
180-044-172-030 | EDAC Inc | Check for Price | D Type Connector, 44 Contact(s), Male, #4-40, Receptacle | 180-044-173L030 vs 180-044-172-030 |