Part Details for 180-040MT06-13-04-1PN by Glenair Inc
Overview of 180-040MT06-13-04-1PN by Glenair Inc
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Energy and Power Systems
Transportation and Logistics
Renewable Energy
Automotive
Price & Stock for 180-040MT06-13-04-1PN
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
98AH8304
|
Newark | Connector |Glenair 180-040MT06-13-04-1PN RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 68 |
|
$305.8100 / $1,140.6500 | Buy Now |
DISTI #
3937-180-040MT06-13-04-1PN-ND
|
DigiKey | FIBER OPTIC CONNECTORS Min Qty: 1 Lead time: 8 Weeks Container: Bulk MARKETPLACE PRODUCT |
45 In Stock |
|
$1,707.4200 | Buy Now |
DISTI #
180-040MT06-13-04-
|
Avnet Americas | FIBER OPTICS - Bulk (Alt: 180-040MT06-13-04-) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 3 Weeks, 0 Days Container: Bulk | 68 Factory Stock |
|
RFQ | |
DISTI #
GLE180-040MT06-13-04-1PN
|
Heilind Electronics | FIBER OPTIC CONNECTOR PTFE | Americas - 8 in Stock |
|
$478.0304 / $1,073.5455 | Buy Now |
DISTI #
71077112
|
Verical | Plug Connector Aluminum Alloy Material Min Qty: 26 Package Multiple: 1 | Americas - 500 |
|
$275.8974 / $386.2564 | Buy Now |
DISTI #
77931399
|
Verical | Plug Connector Aluminum Alloy Material Min Qty: 1 Package Multiple: 1 | Americas - 25 |
|
$386.2564 / $1,083.2308 | Buy Now |
DISTI #
GLE180-040MT06-13-04-1PN
|
Interstate Connecting Components | FIBER OPTIC CONNECTOR PTFE | 25 |
|
$478.0304 / $1,073.5455 | Buy Now |
|
Powell Electronics | FIBER(18) - FIBER OPTIC CONNECTORS Min Qty: 1 | 45 |
|
$592.4300 / $1,299.8800 | Buy Now |
Part Details for 180-040MT06-13-04-1PN
180-040MT06-13-04-1PN CAD Models
180-040MT06-13-04-1PN Part Data Attributes
|
180-040MT06-13-04-1PN
Glenair Inc
Buy Now
Datasheet
|
Compare Parts:
180-040MT06-13-04-1PN
Glenair Inc
Fiber Optic Connector
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | GLENAIR INC | |
Reach Compliance Code | compliant | |
Factory Lead Time | 3 Weeks | |
Additional Feature | STANDARDS: MIL-PRF-28876 | |
Body Depth | 0.898 inch | |
Body Diameter | 1.088 inch | |
Body/Shell Style | PLUG | |
Connection Type | SIMPLEX | |
Connector Type | FIBER OPTIC CONNECTOR | |
Contact Style | OPTICAL FIBER | |
Coupling Type | THREADED | |
Insertion Loss | -0.3 dB | |
Mode | MULTI | |
Operating Temperature-Max | 200 °C | |
Operating Temperature-Min | -65 °C | |
Option | GENERAL PURPOSE | |
Termination Type | WIRE | |
Total Number of Contacts | 4 |