Part Details for 180-026-103L021 by NorComp
Overview of 180-026-103L021 by NorComp
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (1 cross)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (1 option)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 180-026-103L021
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
31AK6318
|
Newark | Hd D Sub Conn, Plug, 26Pos, Da, Sldr Cup Rohs Compliant: Yes |Norcomp 180-026-103L021 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 111 |
|
$5.4100 / $8.2700 | Buy Now |
DISTI #
40Y5397
|
Newark | Hd D Sub Connector, Plug, 26Pos, No. Of Contacts:26Contacts, Gender:Plug, Contact Termination Type:Solder, D Sub Shell Size:Da, Product Range:180 Series, Connector Body Material:Steel Body, Contact Material:Brass Rohs Compliant: Yes |Norcomp 180-026-103L021 Min Qty: 120 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$4.1300 / $6.0300 | Buy Now |
DISTI #
5826ME-ND
|
DigiKey | CONN D-SUB HD PLUG 26POS PNL MNT Min Qty: 120 Lead time: 24 Weeks Container: Tray | Temporarily Out of Stock |
|
$6.0832 | Buy Now |
DISTI #
636-180-026-103L021
|
Mouser Electronics | D-Sub High Density Connectors 26P Male Solder Cup w/ Clinch Nut 2 RoHS: Compliant | 16 |
|
$4.4300 / $7.6000 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 120 Package Multiple: 60 | 0 |
|
$3.3000 | Buy Now |
|
Onlinecomponents.com | Male High-Density D-Sub 26 Position Straight Solder Cup RoHS: Compliant | 0 |
|
$3.0400 / $4.4700 | Buy Now |
Part Details for 180-026-103L021
180-026-103L021 CAD Models
180-026-103L021 Part Data Attributes:
|
180-026-103L021
NorComp
Buy Now
Datasheet
|
Compare Parts:
180-026-103L021
NorComp
D Subminiature Connector, 26 Contact(s), Male, Solder Terminal, ROHS COMPLIANT
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | NORCOMP INTERCONNECT DEVICES | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.30 | |
Samacsys Manufacturer | NorComp | |
Body Breadth | 0.496 inch | |
Body Depth | 0.232 inch | |
Body Length | 1.543 inch | |
Connector Type | D SUBMINIATURE CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Finish Termination | Gold (Au) - with Nickel (Ni) barrier | |
Contact Gender | MALE | |
Contact Material | NOT SPECIFIED | |
Contact Pattern | STAGGERED | |
Contact Resistance | 15 mΩ | |
Contact Style | RND PIN-SKT | |
DIN Conformance | NO | |
Empty Shell | NO | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insulation Resistance | 1000000000 Ω | |
Insulator Material | GLASS FILLED POLYBUTYLENE TEREPHTHALATE | |
JESD-609 Code | e4 | |
MIL Conformance | NO | |
Mating Contact Row Spacing | 0.078 inch | |
Mixed Contacts | NO | |
Mounting Option 1 | #4-40 | |
Mounting Option 2 | CLINCH NUT | |
Mounting Type | CABLE | |
Number Of Connectors | ONE | |
Number of Rows Loaded | 3 | |
Operating Temperature-Max | 100 °C | |
Operating Temperature-Min | -50 °C | |
Option | GENERAL PURPOSE | |
Plating Thickness | FLASH inch | |
Rated Current (Signal) | 3 A | |
Reference Standard | UL | |
Shell Finish | NICKEL | |
Shell Material | STEEL | |
Shell Size | 2/A | |
Terminal Length | 0.11 inch | |
Termination Type | SOLDER | |
Total Number of Contacts | 26 | |
UL Flammability Code | 94V-0 | |
Wire Size-Max | 24 AWG | |
Wire Size-Min | 24 AWG |
Alternate Parts for 180-026-103L021
This table gives cross-reference parts and alternative options found for 180-026-103L021. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 180-026-103L021, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
180-026-102-021 | D Type Connector, 26 Contact(s), Male, 0.09 inch Pitch, Solder Lug Terminal, #4-40, Receptacle | EDAC Inc | 180-026-103L021 vs 180-026-102-021 |