Part Details for 180-015-113R031 by NorComp
Overview of 180-015-113R031 by NorComp
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 180-015-113R031
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
40Y5363
|
Newark | Hd D Sub Connector, Plug, 15Pos, No. Of Contacts:15Contacts, Gender:Plug, Contact Termination Type:Through Hole, D Sub Shell Size:De, Product Range:180 Series, Connector Body Material:Steel Body, Contact Material:Brass Rohs Compliant: Yes |Norcomp 180-015-113R031 Min Qty: 160 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$2.3300 / $3.5700 | Buy Now |
DISTI #
9815ME-ND
|
DigiKey | CONN D-SUB HD PLUG 15POS PNL MNT Min Qty: 1 Lead time: 24 Weeks Container: Tray |
99 In Stock |
|
$2.3725 / $4.3900 | Buy Now |
DISTI #
636-180-015-113R031
|
Mouser Electronics | D-Sub High Density Connectors 15P Male Vt Dip Sol w/ Clinch Nut 3 RoHS: Compliant | 88 |
|
$2.3600 / $4.3800 | Buy Now |
|
Future Electronics | 180 Series 15 Position Male Vertical Through Hole D-Sub- .236" Clinch Nut Front RoHS: Compliant pbFree: Yes Min Qty: 160 Package Multiple: 80 Container: Tray | 0Tray |
|
$2.5000 / $2.6700 | Buy Now |
|
Onlinecomponents.com | Male High-Density D-Sub 15 Position Straight Dip Solder RoHS: Compliant | 0 |
|
$2.1400 / $3.0700 | Buy Now |
|
Quest Components | CONNECTOR, D-SUB, 15 POS, MALE, HIGH DENSITY, SOLDER, THROUGH HOLE MOUNT | 12 |
|
$2.6325 / $5.2650 | Buy Now |
Part Details for 180-015-113R031
180-015-113R031 CAD Models
180-015-113R031 Part Data Attributes:
|
180-015-113R031
NorComp
Buy Now
Datasheet
|
Compare Parts:
180-015-113R031
NorComp
D Subminiature Connector, 15 Contact(s), Male, Solder Terminal, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | NORCOMP INTERCONNECT DEVICES | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.30 | |
Samacsys Manufacturer | NorComp | |
Connector Type | D SUBMINIATURE CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Finish Termination | Gold (Au) | |
Contact Gender | MALE | |
Contact Material | NOT SPECIFIED | |
DIN Conformance | NO | |
Empty Shell | NO | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insulator Material | GLASS FILLED POLYBUTYLENE TEREPHTHALATE/POLYAMIDE66 | |
JESD-609 Code | e4 | |
MIL Conformance | NO | |
Mixed Contacts | NO | |
Mounting Type | BOARD | |
Option | GENERAL PURPOSE | |
Shell Finish | NICKEL | |
Shell Material | STEEL | |
Shell Size | 1/E | |
Termination Type | SOLDER | |
Total Number of Contacts | 15 | |
UL Flammability Code | 94V-0 |
Alternate Parts for 180-015-113R031
This table gives cross-reference parts and alternative options found for 180-015-113R031. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 180-015-113R031, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
302-022-206 | D Subminiature Connector, 15 Contact(s), Male, Solder Terminal | I/O Interconnect | 180-015-113R031 vs 302-022-206 |
748364-4 | CONNECTOR, 15 CONTACT(S), MALE, D SUBMINIATURE CONNECTOR, CRIMP, PLUG | TE Connectivity | 180-015-113R031 vs 748364-4 |
6-749768-7 | CONNECTOR, 15 CONTACT(S), MALE, D SUBMINIATURE CONNECTOR, SOLDER, PLUG | TE Connectivity | 180-015-113R031 vs 6-749768-7 |
DD15M3000C | D Subminiature Connector, 15 Contact(s), Male, Solder Terminal, | Amphenol Positronic | 180-015-113R031 vs DD15M3000C |
DEPS15P865GTXXXXLF | D Subminiature Connector, 15 Contact(s), Male, Solder Terminal | Amphenol FCi | 180-015-113R031 vs DEPS15P865GTXXXXLF |
ODD15M4R7000/AA-14 | D Subminiature Connector, 15 Contact(s), Male, Solder Terminal, ROHS COMPLIANT | Amphenol Positronic | 180-015-113R031 vs ODD15M4R7000/AA-14 |
DD15M32P000-50 | D Subminiature Connector, 15 Contact(s), Male, Solder Terminal, | Amphenol Positronic | 180-015-113R031 vs DD15M32P000-50 |
DD15M2000S | D Subminiature Connector, 15 Contact(s), Male, Solder Terminal, | Amphenol Positronic | 180-015-113R031 vs DD15M2000S |
L717HDEH15POL2C309 | D Subminiature Connector, 15 Contact(s), Male, Solder Terminal, Plug, ROHS COMPLIANT | Amphenol Corporation | 180-015-113R031 vs L717HDEH15POL2C309 |
DEPO15P865CTXXXXLF | D Subminiature Connector, 15 Contact(s), Male, Solder Terminal | Amphenol FCi | 180-015-113R031 vs DEPO15P865CTXXXXLF |