Part Details for 180-001-170L001 by NorComp
Overview of 180-001-170L001 by NorComp
- Distributor Offerings: (9 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 180-001-170L001
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
82AC9531
|
Newark | D Sub Contact, Pin, 26-24Awg, Crimp, For Use With:Norcomp 180 Series High Density D Sub Connectors, Contact Gender:Pin, Contact Material:Brass, Contact Plating:Gold Plated Contacts, Wire Size Awg Max:24Awg, Wire Size Awg Min:26Awg Rohs Compliant: Yes |Norcomp 180-001-170L001 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 17402 |
|
$0.0690 / $0.1530 | Buy Now |
DISTI #
16AM6091
|
Newark | D Sub Contact, Pin, 26-24Awg, Crimp, For Use With:Norcomp 180 Series High Density D Sub Connectors, Contact Gender:Pin, Contact Material:Brass, Contact Plating:Gold Plated Contacts, Wire Size Awg Max:24Awg, Wire Size Awg Min:26Awg Rohs Compliant: Yes |Norcomp 180-001-170L001 RoHS: Compliant Min Qty: 10000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.0860 | Buy Now |
DISTI #
37-180-001-170L001CT-ND
|
DigiKey | CONN D-SUB PIN 24-26AWG CRIMP Min Qty: 1 Lead time: 24 Weeks Container: Cut Tape (CT), Tape & Reel (TR) |
84138 In Stock |
|
$0.0500 / $0.1800 | Buy Now |
DISTI #
636-180-001-170L001
|
Mouser Electronics | D-Sub Contacts Male Contact 24-26AWG Gold Flash RoHS: Compliant | 7716 |
|
$0.0520 / $0.1700 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 10000 Package Multiple: 10000 Lead time: 16 Weeks | 0 |
|
$0.1000 | Buy Now |
|
Onlinecomponents.com | Male D-Sub Contacts Stamped RoHS: Compliant |
8700 In Stock |
|
$0.0766 / $0.1154 | Buy Now |
DISTI #
79000797
|
Verical | Contact PIN Crimp ST Cable Mount 24-26AWG Min Qty: 500 Package Multiple: 250 Date Code: 2315 | Americas - 8500 |
|
$0.1069 / $0.1500 | Buy Now |
|
Quest Components | CONNECTOR, CONTACT PIN, MALE, 22-26AWG, HD | 209 |
|
$0.0975 / $0.1560 | Buy Now |
|
Master Electronics | Male D-Sub Contacts Stamped RoHS: Compliant |
8700 In Stock |
|
$0.0766 / $0.1154 | Buy Now |