Part Details for 18.51.8.230.B300 by FINDER SpA
Overview of 18.51.8.230.B300 by FINDER SpA
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
RX1214B300YI | Rochester Electronics LLC | RX1214B300Y - Microwave Power Transistor (Ampleon Die) | |
TS3USB3000RSER | Texas Instruments | DPDT USB 2.0 High-Speed and Mobile High-Definition Link (MHL) (6.1GHz) Switch 10-UQFN -40 to 85 | |
TS3USB3000MRSER | Texas Instruments | DPDT USB 2.0 High-Speed and Mobile High-Definition Link (MHL) (6.1GHz) Switch 10-UQFN -40 to 85 |
Price & Stock for 18.51.8.230.B300
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
75AC5999
|
Newark | Pir Movement/Presence Detector, 8M, Detector Type:Passive Infrared, Sensing Range Max:8M, Beam Angle:-, Product Range:18 Series, Svhc:No Svhc (15-Jan-2019) Rohs Compliant: Yes |Finder 18.51.8.230.B300 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$99.0500 / $160.9000 | Buy Now |
DISTI #
18.51.8.230.B300
|
TME | Sensor: movement and presence, Range: 8m, SPST-NO, IP rating: IP40 Min Qty: 1 | 2 |
|
$95.5300 / $109.1800 | Buy Now |
Part Details for 18.51.8.230.B300
18.51.8.230.B300 CAD Models
18.51.8.230.B300 Part Data Attributes
|
18.51.8.230.B300
FINDER SpA
Buy Now
Datasheet
|
Compare Parts:
18.51.8.230.B300
FINDER SpA
Motion Sensor,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | FINDER SPA | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | FINDER | |
Additional Feature | IP40 | |
Operating Temperature-Max | 50 °C | |
Operating Temperature-Min | -10 °C | |
Output Type | NO | |
Sensors/Transducers Type | MOTION SENSOR | |
Supply Voltage-Max | 253 V | |
Supply Voltage-Min | 96 V |