Part Details for 18.432MHZ MJ/30/30/40/12PF by Euroquartz Ltd
Overview of 18.432MHZ MJ/30/30/40/12PF by Euroquartz Ltd
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
723636L12PF | Renesas Electronics Corporation | 512 x 36 x 2 Triple-Bus FIFO, 5.0V | |
723644L12PF | Renesas Electronics Corporation | 1K x 36 x 2 SyncBiFIFO, 5.0V | |
70P27S12PFI8 | Renesas Electronics Corporation | 32K X 16 DP SRAM |
Price & Stock for 18.432MHZ MJ/30/30/40/12PF
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
15P4138
|
Newark | Crystal, 3.2X5Mm, Cer, 18.432Mhz, Frequency Nom:18.432Mhz, Crystal Case:Smd, 5Mm X 3.2Mm, Frequency Stability +/-:30Ppm, Load Capacitance:12Pf, Frequency Tolerance +/-:30Ppm, Product Range:Mj Series, Operating Temperature Rohs Compliant: Yes |Euroquartz 18.432MHZ MJ/30/30/40/12PF RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.9740 / $1.7700 | Buy Now |
Part Details for 18.432MHZ MJ/30/30/40/12PF
18.432MHZ MJ/30/30/40/12PF CAD Models
18.432MHZ MJ/30/30/40/12PF Part Data Attributes
|
18.432MHZ MJ/30/30/40/12PF
Euroquartz Ltd
Buy Now
|
Compare Parts:
18.432MHZ MJ/30/30/40/12PF
Euroquartz Ltd
|
Samacsys Manufacturer | EUROQUARTZ |