Part Details for 18-A-11 (ALTERNATE: 18A11B10) by Vishay Spectrol
Overview of 18-A-11 (ALTERNATE: 18A11B10) by Vishay Spectrol
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
TLP294-4 | Toshiba Electronic Devices & Storage Corporation | Photocoupler (phototransistor output), AC input, 3750 Vrms, 4 channel, SO16 | |
D1U54T-M-2500-12-HB4C | Murata Manufacturing Co Ltd | 2.5KW 54MM AC/DC 12V WITH 12VDC STBY BACK TO FRONT AIR | |
D1U74T-W-1600-12-HB4AC | Murata Manufacturing Co Ltd | AC/DC 1600W, Titanium Efficiency, 74 MM , 12V, 12VSB, Inlet C20, Airflow Back to Front, RoHs |
Price & Stock for 18-A-11 (ALTERNATE: 18A11B10)
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
70218848
|
RS | Dial, Multi Turn, Round,1/4 inch (22.2mm) dia shaft, Satin Chrome, Black Markings | Spectrol / Sfernice / Vishay 18-A-11 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 420 |
|
$26.7700 / $31.8600 | Buy Now |