Part Details for 18-981.2L by EAO AG
Overview of 18-981.2L by EAO AG
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 18-981.2L
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
38Y7582
|
Newark | Lens, Square, Red, Lens Shape:Square, Switch Lens Colour:Red, Product Range:Eao - 18 Series, For Use With:Eao 18 Series Indicators Rohs Compliant: Yes |Eao 18-981.2L RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$4.6800 / $6.6600 | Buy Now |
DISTI #
1948-1293-ND
|
DigiKey | CAP PUSHBUTTON SQUARE RED Min Qty: 1 Lead time: 14 Weeks Container: Bulk |
72 In Stock |
|
$5.5485 / $8.6500 | Buy Now |
DISTI #
123-18-981.2L
|
Mouser Electronics | Industrial Panel Mount Indicators / Switch Indicators RED LENS PLASTIC TRANSLUCENT RoHS: Compliant | 0 |
|
$5.4300 / $8.5800 | Order Now |
DISTI #
71595862
|
RS | Accessory, Lens With LED, Square,13.8 x 13.8mm, Raised, Flat, Translucent Red | EAO 18-981.2L RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
$6.1600 / $6.4700 | RFQ |
DISTI #
000000000005437076
|
Sager | Industrial Panel Mount Indicators / Switch Indicators RED LENS PLASTIC TRANSLUCENT Min Qty: 1 | 0 |
|
$5.3100 / $6.5300 | Buy Now |
Part Details for 18-981.2L
18-981.2L CAD Models
18-981.2L Part Data Attributes
|
18-981.2L
EAO AG
Buy Now
|
Compare Parts:
18-981.2L
EAO AG
|
Samacsys Manufacturer | EAO |