Part Details for 18-962.2 by EAO AG
Overview of 18-962.2 by EAO AG
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 18-962.2
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
97F7663
|
Newark | Lens, Round, Red, Lens Shape:Round, Switch Lens Colour:Red, Collar Shape:Round, For Use With:Eao 18 Series Pushbutton Switches, Lens Diameter:19Mm Rohs Compliant: Yes |Eao 18-962.2 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 2 |
|
$3.6100 / $4.6800 | Buy Now |
DISTI #
18-962.2-ND
|
DigiKey | CAP PUSHBUTTON ROUND RED Min Qty: 1 Lead time: 14 Weeks Container: Bulk |
6 In Stock |
|
$3.7704 / $5.8700 | Buy Now |
DISTI #
123-18-962.2
|
Mouser Electronics | Industrial Panel Mount Indicators / Switch Indicators LAMP T-6.8 24V 50MA RoHS: Compliant | 449 |
|
$3.2300 / $4.7100 | Buy Now |
DISTI #
70290992
|
RS | Accessory, Lens, Round, 13.8mm, Raised, Flat, Plastic, Illum, Translucent Red | EAO 18-962.2 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 8 Weeks, 0 Days Container: Bulk | 0 |
|
$3.6600 / $3.8400 | RFQ |
DISTI #
18-962.2
|
TME | Actuator lens, 18, red, plastic, Ø13.8mm Min Qty: 1 | 0 |
|
$3.1300 / $4.4700 | RFQ |
DISTI #
000000000000026012
|
Sager | Industrial Panel Mount Indicators / Switch Indicators LAMP T-6.8 24V 50MA Min Qty: 1 | 0 |
|
$3.4900 / $4.2800 | Buy Now |
Part Details for 18-962.2
18-962.2 CAD Models
18-962.2 Part Data Attributes
|
18-962.2
EAO AG
Buy Now
|
Compare Parts:
18-962.2
EAO AG
|
Samacsys Manufacturer | EAO |