Part Details for 18-932.8 by EAO AG
Overview of 18-932.8 by EAO AG
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 18-932.8
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
02J6883
|
Newark | Lens, Round, Gray, Lens Shape:Round, Collar Shape:Round, For Use With:Eao 18 Series Pushbutton Switches, Lens Diameter:9Mm Rohs Compliant: Yes |Eao 18-932.8 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$1.5500 / $2.3400 | Buy Now |
DISTI #
1948-1278-ND
|
DigiKey | CAP PUSHBUTTON ROUND GRY Min Qty: 1 Lead time: 14 Weeks Container: Bulk |
4 In Stock |
|
$2.0644 / $3.2100 | Buy Now |
DISTI #
123-18-932.8
|
Mouser Electronics | Industrial Panel Mount Indicators / Switch Indicators LED T1-34 6V 6-CHIP RoHS: Compliant | 0 |
|
$1.8400 / $3.2100 | Order Now |
DISTI #
70290971
|
RS | Lens, Round, 7.5mm, Raised, Flat, Plastic, Non-Illuminative, Opaque, Gray | EAO 18-932.8 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 8 Weeks, 0 Days Container: Bulk | 0 |
|
$1.8900 / $2.0100 | RFQ |
DISTI #
18-932.8
|
TME | Actuator lens, 18, grey, plastic, Ø7.5mm Min Qty: 1 | 0 |
|
$1.5500 / $2.2200 | RFQ |
DISTI #
000000000001258114
|
Sager | Industrial Panel Mount Indicators / Switch Indicators LED T1-34 6V 6-CHIP Min Qty: 1 | 0 |
|
$1.8200 / $2.2300 | Buy Now |