Part Details for 18-920.1 by EAO AG
Overview of 18-920.1 by EAO AG
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 18-920.1
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
30B4002
|
Newark | Led Panel Indicator, For Use With:Eao 18 Series Pushbutton Switches, Product Range:-, Collar Shape:Square Rohs Compliant: Yes |Eao 18-920.1 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 2 |
|
$5.0900 / $5.3200 | Buy Now |
DISTI #
1948-1270-ND
|
DigiKey | FRONT BEZEL-SET, 19X19 Min Qty: 1 Lead time: 14 Weeks Container: Bulk |
9 In Stock |
|
$4.8739 / $7.4300 | Buy Now |
DISTI #
123-18-920.1
|
Mouser Electronics | Switch Bezels / Switch Caps LPB MNT SQ SLVR SLDR RoHS: Compliant | 99 |
|
$4.8700 / $6.3800 | Buy Now |
DISTI #
70290964
|
RS | Accessory, Front Bezel Set, Square,19 x 19mm, Flush, Plastic, Black | EAO 18-920.1 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 8 Weeks, 0 Days Container: Bulk | 0 |
|
$5.2800 / $5.5300 | RFQ |
DISTI #
000000000000025992
|
Sager | Switch Bezels / Switch Caps LPB MNT SQ SLVR SLDR Min Qty: 1 | 0 |
|
$4.5500 / $5.5900 | Buy Now |
Part Details for 18-920.1
18-920.1 CAD Models
18-920.1 Part Data Attributes
|
18-920.1
EAO AG
Buy Now
|
Compare Parts:
18-920.1
EAO AG
|
Samacsys Manufacturer | EAO |