Part Details for 18-6823-90 by Aries Electronics Inc
Overview of 18-6823-90 by Aries Electronics Inc
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (2 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
XFL2006-823MEC | Coilcraft Inc | General Purpose Inductor, 82uH, 20%, 1 Element, Composite-Core, SMD, 0808, CHIP, 0808 | |
MSS1246-823MLC | Coilcraft Inc | General Purpose Inductor, 82uH, 20%, 1 Element, Ferrite-Core, SMD, 4747, ROHS COMPLIANT | |
MSS1246-823 | Coilcraft Inc | Power inductor, shielded, 10/20% tol, SMT, RoHS |
Price & Stock for 18-6823-90
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
A830AR-ND
|
DigiKey | CONN IC DIP SOCKET 18POS GOLD Min Qty: 42 Lead time: 27 Weeks Container: Bulk | Temporarily Out of Stock |
|
$11.0171 | Buy Now |
DISTI #
535-18-6823-90
|
Mouser Electronics | IC & Component Sockets VERTISOCKETS HORIZ BIFURCATED 18 PINS RoHS: Compliant | 0 |
|
$10.9300 / $13.3000 | Order Now |
|
Future Electronics | Series 800 18 Position Right Angle VERTISOCKET w/Bifurcated Contacts RoHS: Compliant pbFree: Yes Min Qty: 100 Package Multiple: 1 Lead time: 5 Weeks Container: Bulk | 0Bulk |
|
$10.8000 / $11.3400 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$7.0300 / $10.6700 | Buy Now |
Part Details for 18-6823-90
18-6823-90 CAD Models
18-6823-90 Part Data Attributes
|
18-6823-90
Aries Electronics Inc
Buy Now
Datasheet
|
Compare Parts:
18-6823-90
Aries Electronics Inc
IC Socket, DIP18, 18 Contact(s), 2.54mm Term Pitch, 0.3inch Row Spacing, Solder, ROHS COMPLIANT
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ARIES ELECTRONICS INC | |
Package Description | ROHS COMPLIANT | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.40 | |
Samacsys Manufacturer | ARIES | |
Additional Feature | STANDARD: UL 94V-0 | |
Body Breadth | 0.7 inch | |
Body Depth | 0.68 inch | |
Body Length | 0.95 inch | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Material | NOT SPECIFIED | |
Contact Style | SQ PIN-SKT | |
Device Socket Type | IC SOCKET | |
Device Type Used On | DIP18 | |
Housing Material | NYLON46 | |
Mating Contact Pitch | 0.1 inch | |
Mounting Style | RIGHT ANGLE | |
Number of Contacts | 18 | |
PCB Contact Pattern | RECTANGULAR | |
PCB Contact Row Spacing | 0.30000000000000004 mm | |
Terminal Pitch | 2.54 mm | |
Termination Type | SOLDER |
Alternate Parts for 18-6823-90
This table gives cross-reference parts and alternative options found for 18-6823-90. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 18-6823-90, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
18-6823-60 | IC Socket, DIP18, 18 Contact(s), 2.54mm Term Pitch, 0.3inch Row Spacing, Solder | Aries Electronics Inc | 18-6823-90 vs 18-6823-60 |
18-6823-30 | IC Socket, DIP18, 18 Contact(s), 2.54mm Term Pitch, 0.3inch Row Spacing, Solder | Aries Electronics Inc | 18-6823-90 vs 18-6823-30 |