-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
IC Socket, DIP18, 18 Contact(s), ROHS COMPLIANT
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
18-6820-90-ND
|
DigiKey | CONN IC DIP SOCKET 18POS GOLD Min Qty: 42 Lead time: 27 Weeks Container: Bulk | Temporarily Out of Stock |
|
$11.0171 | Buy Now |
DISTI #
535-18-6820-90
|
Mouser Electronics | IC & Component Sockets RoHS: Compliant | 0 |
|
$10.8700 / $13.4600 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 25 Package Multiple: 1 Lead time: 5 Weeks | 0 |
|
$10.1000 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$7.0300 / $10.6700 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
18-6820-90
Aries Electronics Inc
Buy Now
Datasheet
|
Compare Parts:
18-6820-90
Aries Electronics Inc
IC Socket, DIP18, 18 Contact(s), ROHS COMPLIANT
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ARIES ELECTRONICS INC | |
Package Description | ROHS COMPLIANT | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.40 | |
Samacsys Manufacturer | ARIES | |
Additional Feature | STANDARD: UL 94V-0 | |
Contact Finish Mating | GOLD (10) OVER NICKEL | |
Contact Finish Termination | Gold (Au) - with Nickel (Ni) barrier | |
Device Socket Type | IC SOCKET | |
Device Type Used On | DIP18 | |
Housing Material | NYLON46 | |
JESD-609 Code | e4 | |
Number of Contacts | 18 |