Part Details for 18-35W000-11-RC by Aries Electronics Inc
Overview of 18-35W000-11-RC by Aries Electronics Inc
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 18-35W000-11-RC
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
18-35W000-11-RC-ND
|
DigiKey | SOCKET ADAPT SOIC-W TO 18DIP 0.3 Min Qty: 144 Lead time: 17 Weeks Container: Bulk | Temporarily Out of Stock |
|
$17.4568 | Buy Now |
DISTI #
535-18-35W000-11-RC
|
Mouser Electronics | IC & Component Sockets SOWIC-to-DIP Adaptor 14 to 28 Pins RoHS: Compliant | 0 |
|
$17.0200 / $24.3300 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 144 Package Multiple: 144 Lead time: 3 Weeks | 0 |
|
$19.8700 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$15.8500 / $24.0800 | Buy Now |
Part Details for 18-35W000-11-RC
18-35W000-11-RC CAD Models
18-35W000-11-RC Part Data Attributes:
|
18-35W000-11-RC
Aries Electronics Inc
Buy Now
Datasheet
|
Compare Parts:
18-35W000-11-RC
Aries Electronics Inc
IC Socket, SOWIC18-DIP18, 18 Contact(s), ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ARIES ELECTRONICS INC | |
Package Description | ROHS COMPLIANT | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.40 | |
Samacsys Manufacturer | ARIES | |
Additional Feature | SOCKET ADAPTER | |
Contact Finish Mating | GOLD (10) OVER NICKEL (100) | |
Contact Finish Termination | Gold (Au) - with Nickel (Ni) barrier | |
Contact Material | BRASS | |
Device Socket Type | IC SOCKET ADAPTER | |
Device Type Used On | SOWIC18-DIP18 | |
Housing Material | BRASS | |
JESD-609 Code | e4 | |
Number of Contacts | 18 |