Part Details for 18-3518-01 by Aries Electronics Inc
Overview of 18-3518-01 by Aries Electronics Inc
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
LPS6235-183MLC | Coilcraft Inc | General Purpose Inductor, 18uH, 20%, 1 Element, Ferrite-Core, SMD, 6262-35M, CHIP, 6262-35M, ROHS COMPLIANT | |
LPS6235-183MRB | Coilcraft Inc | General Purpose Inductor, 18uH, 20%, 1 Element, Ferrite-Core, SMD, 2424, CHIP, 2424, HALOGEN FREE AND ROHS COMPLIANT | |
LPS6235-183MLB | Coilcraft Inc | General Purpose Inductor, 18uH, 20%, 1 Element, Ferrite-Core, SMD, 6262-35M, CHIP, 6262-35M, ROHS COMPLIANT |
Price & Stock for 18-3518-01
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
18-3518-01-ND
|
DigiKey | CONN IC DIP SOCKET 18POS GOLD Min Qty: 55 Lead time: 17 Weeks Container: Bulk | Temporarily Out of Stock |
|
$8.8275 | Buy Now |
DISTI #
535-18-3518-01
|
Mouser Electronics | IC & Component Sockets SURFACE MOUNT 18 PIN RoHS: Compliant | 0 |
|
$7.4800 / $9.9600 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 33 Package Multiple: 1 Lead time: 3 Weeks | 0 |
|
$7.6700 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$5.1400 / $8.8500 | Buy Now |
Part Details for 18-3518-01
18-3518-01 CAD Models
18-3518-01 Part Data Attributes
|
18-3518-01
Aries Electronics Inc
Buy Now
Datasheet
|
Compare Parts:
18-3518-01
Aries Electronics Inc
IC Socket, DIP18, 18 Contact(s), ROHS COMPLIANT
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ARIES ELECTRONICS INC | |
Package Description | ROHS COMPLIANT | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.40 | |
Additional Feature | STANDARD: UL 94V-0 | |
Contact Finish Mating | GOLD (10) OVER NICKEL | |
Contact Finish Termination | Gold (Au) | |
Device Socket Type | IC SOCKET | |
Device Type Used On | DIP18 | |
Housing Material | NYLON46 | |
JESD-609 Code | e4 | |
Number of Contacts | 18 |